Documentos Técnicos
Especificações
Brand
BeldenSeries
7GCSY
Number of Cores
7
Cross Sectional Area
1 mm²
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Control Cable Type
SY
Armoured
Yes
Screened/Unscreened
Screened
Screen Type
Galvanised Steel Braid
Outer Diameter
10.5mm
Minimum Bend Radius
20 x 10.5 (Occasional), 6 x 10.5 (Fixed)
Length
100m
Voltage Rating
300 V, 500 V
Fire Behaviour
Flame Retardant
Maximum Operating Temperature
+80°C
Insulation material
PVC
Earth Cable
Yes
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Cable Shape
Multicore
País de Origem
China
R$ 12.196,82
R$ 12.196,82 1 Reel of 100 Metres (Sem VAT)
1
R$ 12.196,82
R$ 12.196,82 1 Reel of 100 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BeldenSeries
7GCSY
Number of Cores
7
Cross Sectional Area
1 mm²
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Control Cable Type
SY
Armoured
Yes
Screened/Unscreened
Screened
Screen Type
Galvanised Steel Braid
Outer Diameter
10.5mm
Minimum Bend Radius
20 x 10.5 (Occasional), 6 x 10.5 (Fixed)
Length
100m
Voltage Rating
300 V, 500 V
Fire Behaviour
Flame Retardant
Maximum Operating Temperature
+80°C
Insulation material
PVC
Earth Cable
Yes
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Cable Shape
Multicore
País de Origem
China