Documentos Técnicos
Especificações
Brand
BeldenSeries
7GD
Number of Cores
7
Cross Sectional Area
1.5 mm²
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Control Cable Type
YY
Screened/Unscreened
Unscreened
Length
100m
Minimum Bend Radius
10 x 8.5 (Occasional), 4 x 8.5 (Fixed)
Outer Diameter
8.5mm
Voltage Rating
300 V, 500 V
Maximum Operating Temperature
+80°C
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-30°C
Oil Resistant
Yes
Cable Shape
Multicore
Earth Cable
Yes
Insulation material
PVC
País de Origem
China
R$ 10.108,93
R$ 10.108,93 1 Reel of 100 Metres (Sem VAT)
1
R$ 10.108,93
R$ 10.108,93 1 Reel of 100 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BeldenSeries
7GD
Number of Cores
7
Cross Sectional Area
1.5 mm²
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Control Cable Type
YY
Screened/Unscreened
Unscreened
Length
100m
Minimum Bend Radius
10 x 8.5 (Occasional), 4 x 8.5 (Fixed)
Outer Diameter
8.5mm
Voltage Rating
300 V, 500 V
Maximum Operating Temperature
+80°C
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-30°C
Oil Resistant
Yes
Cable Shape
Multicore
Earth Cable
Yes
Insulation material
PVC
País de Origem
China