Documentos Técnicos
Especificações
Brand
BeldenNumber of Pairs
1
Cross Sectional Area
0.5 mm²
Number of Cores
2
American Wire Gauge
20 AWG
Screened/Unscreened
Unscreened
Length
304m
Shield Type
None
CPR Certification
Dca
Sheath Colour
Chrome
Outer Diameter
5.1mm
Outer Sheath Material
LSZH
Cable Shape
Twisted Pair
Series
8205NH
Core Strands
7/28 AWG
Voltage Rating
300 V
Shielded/Unshielded
Unshielded
Fire Behaviour
Flame Retardant
Standards Met
Euroclass Dca
País de Origem
Netherlands
R$ 11.154,34
R$ 11.154,34 1 Reel of 304 Metres (Sem VAT)
1
R$ 11.154,34
R$ 11.154,34 1 Reel of 304 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BeldenNumber of Pairs
1
Cross Sectional Area
0.5 mm²
Number of Cores
2
American Wire Gauge
20 AWG
Screened/Unscreened
Unscreened
Length
304m
Shield Type
None
CPR Certification
Dca
Sheath Colour
Chrome
Outer Diameter
5.1mm
Outer Sheath Material
LSZH
Cable Shape
Twisted Pair
Series
8205NH
Core Strands
7/28 AWG
Voltage Rating
300 V
Shielded/Unshielded
Unshielded
Fire Behaviour
Flame Retardant
Standards Met
Euroclass Dca
País de Origem
Netherlands