Belden 83348E Control Cable, 4 Cores, DEF STAN, Screened, 30m, White TFE Sheath, 24 AWG

Nº de Estoque RS: 176-2077Marca: BeldenPart Number: 83348E 009100
brand-logo
Ver tudo em Control Cable

Documentos Técnicos

Especificações

Brand

Belden

Series

83348E

Number of Cores

4

American Wire Gauge

24 AWG

Conductor Material

Copper

Sheath Material

TFE

Sheath Colour

White

Control Cable Type

DEF STAN

Screened/Unscreened

Screened

Screen Type

Copper Braid

Outer Diameter

3.556mm

Length

30m

Minimum Bend Radius

38.1 mm

Voltage Rating

600 V

Current Rating

4 A

CPR Certification

Eca

Standards Met

MIL-W-16878/4, NEMA HP3

Maximum Operating Temperature

+200°C

Fire Behaviour

Flame Retardant, Low Smoke Zero Halogen (LSZH)

Conductor Resistance

23.3 Ω @ 1000ft

Core Strands

19/36 AWG

Minimum Operating Temperature

-65°C

Insulation material

TFE

País de Origem

Mexico

Informações de estoque temporariamente indisponíveis.

R$ 20.750,77

R$ 20.750,77 1 Reel of 30 Metres (Sem VAT)

Belden 83348E Control Cable, 4 Cores, DEF STAN, Screened, 30m, White TFE Sheath, 24 AWG

R$ 20.750,77

R$ 20.750,77 1 Reel of 30 Metres (Sem VAT)

Belden 83348E Control Cable, 4 Cores, DEF STAN, Screened, 30m, White TFE Sheath, 24 AWG
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Belden

Series

83348E

Number of Cores

4

American Wire Gauge

24 AWG

Conductor Material

Copper

Sheath Material

TFE

Sheath Colour

White

Control Cable Type

DEF STAN

Screened/Unscreened

Screened

Screen Type

Copper Braid

Outer Diameter

3.556mm

Length

30m

Minimum Bend Radius

38.1 mm

Voltage Rating

600 V

Current Rating

4 A

CPR Certification

Eca

Standards Met

MIL-W-16878/4, NEMA HP3

Maximum Operating Temperature

+200°C

Fire Behaviour

Flame Retardant, Low Smoke Zero Halogen (LSZH)

Conductor Resistance

23.3 Ω @ 1000ft

Core Strands

19/36 AWG

Minimum Operating Temperature

-65°C

Insulation material

TFE

País de Origem

Mexico