Documentos Técnicos
Especificações
Brand
BeldenCross Sectional Area
0.36 mm²
Number of Cores
4
American Wire Gauge
22 AWG
Screened/Unscreened
Unscreened
Length
152m
Shield Type
Tinned Copper
CPR Certification
Eca
Sheath Colour
Chrome
Outer Diameter
4.7mm
Outer Sheath Material
PVC
Series
8444
Voltage Rating
150 V
Maximum Operating Temperature
+80°C
Standards Met
Euroclass Eca
Core Strands
7/0.25 mm
Minimum Operating Temperature
-20°C
País de Origem
United States
Detalhes do produto
Unshielded Audio, Control & Instrumentation Cable
A multi-conductor cable for audio, control and instrumentation purposes.
Standards
NEC CMG; UL AWM 2576; CEC CMG
R$ 9.118,25
R$ 9.118,25 1 Reel of 152 (Sem VAT)
1
R$ 9.118,25
R$ 9.118,25 1 Reel of 152 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BeldenCross Sectional Area
0.36 mm²
Number of Cores
4
American Wire Gauge
22 AWG
Screened/Unscreened
Unscreened
Length
152m
Shield Type
Tinned Copper
CPR Certification
Eca
Sheath Colour
Chrome
Outer Diameter
4.7mm
Outer Sheath Material
PVC
Series
8444
Voltage Rating
150 V
Maximum Operating Temperature
+80°C
Standards Met
Euroclass Eca
Core Strands
7/0.25 mm
Minimum Operating Temperature
-20°C
País de Origem
United States
Detalhes do produto
Unshielded Audio, Control & Instrumentation Cable
A multi-conductor cable for audio, control and instrumentation purposes.
Standards
NEC CMG; UL AWM 2576; CEC CMG