Belden 8761NH Series Data Cable, 1 Pairs, 2 Cores, 0.35 mm², Screened, 22 AWG, 305m, Screened Shield

Nº de Estoque RS: 382-7224Marca: BeldenPart Number: 8761NH.00305
brand-logo

Documentos Técnicos

Especificações

Brand

Belden

Number of Pairs

1

Cross Sectional Area

0.35 mm²

Number of Cores

2

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

305m

Shield Type

F/UTP

CPR Certification

Dca

Sheath Colour

Chrome

Outer Diameter

4.9mm

Outer Sheath Material

LSZH

Cable Shape

Twisted Pair

Characteristic Impedance

64 Ω

Shielded/Unshielded

Shielded

Series

8761NH

Voltage Rating

300 V

Fire Behaviour

Flame Retardant, Low Smoke Zero Halogen (LSZH)

Standards Met

Euroclass Dca-s2 d1 a1

Core Strands

7/30 AWG

País de Origem

Netherlands

Informações de estoque temporariamente indisponíveis.

R$ 13.050,29

R$ 13.050,29 1 Reel of 304 Metres (Sem VAT)

Belden 8761NH Series Data Cable, 1 Pairs, 2 Cores, 0.35 mm², Screened, 22 AWG, 305m, Screened Shield

R$ 13.050,29

R$ 13.050,29 1 Reel of 304 Metres (Sem VAT)

Belden 8761NH Series Data Cable, 1 Pairs, 2 Cores, 0.35 mm², Screened, 22 AWG, 305m, Screened Shield
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Belden

Number of Pairs

1

Cross Sectional Area

0.35 mm²

Number of Cores

2

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

305m

Shield Type

F/UTP

CPR Certification

Dca

Sheath Colour

Chrome

Outer Diameter

4.9mm

Outer Sheath Material

LSZH

Cable Shape

Twisted Pair

Characteristic Impedance

64 Ω

Shielded/Unshielded

Shielded

Series

8761NH

Voltage Rating

300 V

Fire Behaviour

Flame Retardant, Low Smoke Zero Halogen (LSZH)

Standards Met

Euroclass Dca-s2 d1 a1

Core Strands

7/30 AWG

País de Origem

Netherlands