Belden 9248 Series, 152m, RG6/U Coaxial, Unterminated75 Ω

Nº de Estoque RS: 822-917Marca: BeldenPart Number: 9248.00U152
brand-logo
Ver tudo em Cabo Coaxial

Documentos Técnicos

Especificações

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG6/U

Outer Diameter

6.86mm

CPR Certification

Eca

Characteristic Impedance

75 Ω

Attenuation

5.3 dB/100ft @ 700MHz, 6.1 dB/100ft @ 900MHz, 6.5 dB/100ft @ 1GHz, 8.3 dB/100ft @ 1500MHz

Length

152m

Sheath Colour

Black

Voltage Rating

300 V

Conductor Strand Type

Solid

Operating Temperature Range

-40 → +80 °C

Number of Strands

1

Sheath Material

Polyvinyl Chloride PVC

Insulation material

Foam HDPE

Velocity ratio

82%

Minimum Operating Temperature

-40°C

Series

9248

Maximum Operating Temperature

+80°C

Core Strands

1/18

Conductor Material

Bare Copper

Size of Strands

18 AWG

País de Origem

Netherlands

Você pode estar interessado em
Belden 3092A Series, 152.4m, RG6/U Coaxial, Unterminated75 Ω
R$ 19.250,961 Reel of 152 Metres (Sem VAT)
RS PRO, 100m, RG6/U Coaxial, Unterminated75 Ω
P.O.A.1 Reel of 100 Metres (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 13.065,24

R$ 13.065,24 1 Reel of 152 Metres (Sem VAT)

Belden 9248 Series, 152m, RG6/U Coaxial, Unterminated75 Ω

R$ 13.065,24

R$ 13.065,24 1 Reel of 152 Metres (Sem VAT)

Belden 9248 Series, 152m, RG6/U Coaxial, Unterminated75 Ω
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
Belden 3092A Series, 152.4m, RG6/U Coaxial, Unterminated75 Ω
R$ 19.250,961 Reel of 152 Metres (Sem VAT)
RS PRO, 100m, RG6/U Coaxial, Unterminated75 Ω
P.O.A.1 Reel of 100 Metres (Sem VAT)

Documentos Técnicos

Especificações

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG6/U

Outer Diameter

6.86mm

CPR Certification

Eca

Characteristic Impedance

75 Ω

Attenuation

5.3 dB/100ft @ 700MHz, 6.1 dB/100ft @ 900MHz, 6.5 dB/100ft @ 1GHz, 8.3 dB/100ft @ 1500MHz

Length

152m

Sheath Colour

Black

Voltage Rating

300 V

Conductor Strand Type

Solid

Operating Temperature Range

-40 → +80 °C

Number of Strands

1

Sheath Material

Polyvinyl Chloride PVC

Insulation material

Foam HDPE

Velocity ratio

82%

Minimum Operating Temperature

-40°C

Series

9248

Maximum Operating Temperature

+80°C

Core Strands

1/18

Conductor Material

Bare Copper

Size of Strands

18 AWG

País de Origem

Netherlands

Você pode estar interessado em
Belden 3092A Series, 152.4m, RG6/U Coaxial, Unterminated75 Ω
R$ 19.250,961 Reel of 152 Metres (Sem VAT)
RS PRO, 100m, RG6/U Coaxial, Unterminated75 Ω
P.O.A.1 Reel of 100 Metres (Sem VAT)