Belden 9302 Series Data Cable, 2 Pairs, 4 Cores, 0.35 mm², Screened, 22 AWG, 152m, Screened Shield, Twisted Pair Cable

Nº de Estoque RS: 331-9032Marca: BeldenPart Number: 9302 060U500
brand-logo

Documentos Técnicos

Especificações

Brand

Belden

Number of Pairs

2

Cross Sectional Area

0.35 mm²

Number of Cores

4

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

152m

Shield Type

F/UTP

CPR Certification

Eca

Sheath Colour

Chrome

Cable Type

Twisted Pair

Outer Diameter

6.2mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

50 Ω

Series

9302

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Fire Behaviour

Flame Retardant

Standards Met

Euroclass Eca

Core Strands

7/30 AWG

Shielded/Unshielded

Shielded

País de Origem

United States

Detalhes do produto

Belden Cable

An overall shielded multi-conductor cable

Standards

UL2464; NEC CMG

Informações de estoque temporariamente indisponíveis.

R$ 10.566,47

R$ 10.566,47 1 Reel of 152 Metres (Sem VAT)

Belden 9302 Series Data Cable, 2 Pairs, 4 Cores, 0.35 mm², Screened, 22 AWG, 152m, Screened Shield, Twisted Pair Cable

R$ 10.566,47

R$ 10.566,47 1 Reel of 152 Metres (Sem VAT)

Belden 9302 Series Data Cable, 2 Pairs, 4 Cores, 0.35 mm², Screened, 22 AWG, 152m, Screened Shield, Twisted Pair Cable
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Belden

Number of Pairs

2

Cross Sectional Area

0.35 mm²

Number of Cores

4

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

152m

Shield Type

F/UTP

CPR Certification

Eca

Sheath Colour

Chrome

Cable Type

Twisted Pair

Outer Diameter

6.2mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

50 Ω

Series

9302

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Fire Behaviour

Flame Retardant

Standards Met

Euroclass Eca

Core Strands

7/30 AWG

Shielded/Unshielded

Shielded

País de Origem

United States

Detalhes do produto

Belden Cable

An overall shielded multi-conductor cable

Standards

UL2464; NEC CMG