Belden MRG5800 Series, 100m, RG58 Coaxial, Unterminated50 Ω

Nº de Estoque RS: 521-7900Marca: Belden
brand-logo
Ver tudo em Cabo Coaxial

Documentos Técnicos

Especificações

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG58

Outer Diameter

4.95mm

CPR Certification

Eca

Characteristic Impedance

50 Ω

Attenuation

37.7 dB/100m @ 400MHz, 55.8 dB/100m @ 700MHz, 65.6 dB/100m @ 900MHz, 70.5 dB/100m @ 1GHz

Length

100m

Sheath Colour

White

Conductor Strand Type

Stranded

Series

MRG5800

Core Strands

19/33

Capacitance

101pF/m

Conductor Material

Tinned Copper

Size of Strands

33 AWG

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Number of Strands

19

Sheath Material

Polyvinyl Chloride PVC

Insulation material

PE

Velocity ratio

66%

Minimum Operating Temperature

-40°C

País de Origem

Netherlands

Você pode estar interessado em
RG58C/U white PVC coaxial cable,100m
P.O.A.1 Reel of 100 Metres (Sem VAT)
RS PRO, 100m, Stranded Coaxial, Unterminated50 Ω
R$ 2.702,761 Reel of 100 Metres (Sem VAT)
Belden MRG5800 Series, 100m, RG58 Coaxial, Unterminated50 Ω
R$ 5.419,061 Reel of 100 Metres (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 5.419,06

R$ 5.419,06 1 Reel of 100 Metres (Sem VAT)

Belden MRG5800 Series, 100m, RG58 Coaxial, Unterminated50 Ω

R$ 5.419,06

R$ 5.419,06 1 Reel of 100 Metres (Sem VAT)

Belden MRG5800 Series, 100m, RG58 Coaxial, Unterminated50 Ω
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RG58C/U white PVC coaxial cable,100m
P.O.A.1 Reel of 100 Metres (Sem VAT)
RS PRO, 100m, Stranded Coaxial, Unterminated50 Ω
R$ 2.702,761 Reel of 100 Metres (Sem VAT)
Belden MRG5800 Series, 100m, RG58 Coaxial, Unterminated50 Ω
R$ 5.419,061 Reel of 100 Metres (Sem VAT)

Documentos Técnicos

Especificações

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG58

Outer Diameter

4.95mm

CPR Certification

Eca

Characteristic Impedance

50 Ω

Attenuation

37.7 dB/100m @ 400MHz, 55.8 dB/100m @ 700MHz, 65.6 dB/100m @ 900MHz, 70.5 dB/100m @ 1GHz

Length

100m

Sheath Colour

White

Conductor Strand Type

Stranded

Series

MRG5800

Core Strands

19/33

Capacitance

101pF/m

Conductor Material

Tinned Copper

Size of Strands

33 AWG

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Number of Strands

19

Sheath Material

Polyvinyl Chloride PVC

Insulation material

PE

Velocity ratio

66%

Minimum Operating Temperature

-40°C

País de Origem

Netherlands

Você pode estar interessado em
RG58C/U white PVC coaxial cable,100m
P.O.A.1 Reel of 100 Metres (Sem VAT)
RS PRO, 100m, Stranded Coaxial, Unterminated50 Ω
R$ 2.702,761 Reel of 100 Metres (Sem VAT)
Belden MRG5800 Series, 100m, RG58 Coaxial, Unterminated50 Ω
R$ 5.419,061 Reel of 100 Metres (Sem VAT)