Belden MRG5801 Series, 100m, RG58 Coaxial, Unterminated50 Ω

Nº de Estoque RS: 521-8436Marca: BeldenDistrelec Article No.: 30155161
brand-logo
Ver tudo em Cabo Coaxial

Documentos Técnicos

Especificações

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG58

Outer Diameter

4.95mm

CPR Certification

Eca

Characteristic Impedance

50 Ω

Attenuation

79.2, 10.6 dB/100m @ 50MHz, 15.1 dB/100m @ 100MHz, 23.1 dB/100m @ 230MHz, 3.3 dB/100m @ 5MHz, 30.7 dB/100m @ 400MHz, 44.1 dB/100m @ 800MHz, 45.8 dB/100m @ 862MHz, 49.6 dB/100m @ 1GHz, 58.2 dB/100m @ 1350MHz, 66.8 dB/100m @ 1750MHz, 74.6 dB/100m @ 2150MHz

Length

100m

Sheath Colour

Black

Voltage Rating

4000 V dc

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Strand Type

Stranded

Series

MRG5801

Maximum Operating Temperature

+70°C

Core Strands

19/33

Capacitance

100pF/m

Conductor Material

Tinned Copper

Size of Strands

0.18 mm

Operating Temperature Range

Maximum of +70 °C

Sheath Material

Low Smoke Zero Halogen (LSZH)

Insulation material

PE

Velocity ratio

66%

Minimum Operating Temperature

-30°C

Number of Strands

19

Distrelec Product Id

30155161

País de Origem

Netherlands

Você pode estar interessado em
Cable,coax,RF,RG58C/U,black LS
P.O.A.1 Reel of 500 Metres (Sem VAT)
RS PRO Coaxial Cable, 100m
P.O.A.1 Reel of 100 Metres (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 5.340,25

R$ 5.340,25 1 Reel of 100 Metres (Sem VAT)

Belden MRG5801 Series, 100m, RG58 Coaxial, Unterminated50 Ω

R$ 5.340,25

R$ 5.340,25 1 Reel of 100 Metres (Sem VAT)

Belden MRG5801 Series, 100m, RG58 Coaxial, Unterminated50 Ω
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
Cable,coax,RF,RG58C/U,black LS
P.O.A.1 Reel of 500 Metres (Sem VAT)
RS PRO Coaxial Cable, 100m
P.O.A.1 Reel of 100 Metres (Sem VAT)

Documentos Técnicos

Especificações

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG58

Outer Diameter

4.95mm

CPR Certification

Eca

Characteristic Impedance

50 Ω

Attenuation

79.2, 10.6 dB/100m @ 50MHz, 15.1 dB/100m @ 100MHz, 23.1 dB/100m @ 230MHz, 3.3 dB/100m @ 5MHz, 30.7 dB/100m @ 400MHz, 44.1 dB/100m @ 800MHz, 45.8 dB/100m @ 862MHz, 49.6 dB/100m @ 1GHz, 58.2 dB/100m @ 1350MHz, 66.8 dB/100m @ 1750MHz, 74.6 dB/100m @ 2150MHz

Length

100m

Sheath Colour

Black

Voltage Rating

4000 V dc

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Strand Type

Stranded

Series

MRG5801

Maximum Operating Temperature

+70°C

Core Strands

19/33

Capacitance

100pF/m

Conductor Material

Tinned Copper

Size of Strands

0.18 mm

Operating Temperature Range

Maximum of +70 °C

Sheath Material

Low Smoke Zero Halogen (LSZH)

Insulation material

PE

Velocity ratio

66%

Minimum Operating Temperature

-30°C

Number of Strands

19

Distrelec Product Id

30155161

País de Origem

Netherlands

Você pode estar interessado em
Cable,coax,RF,RG58C/U,black LS
P.O.A.1 Reel of 500 Metres (Sem VAT)
RS PRO Coaxial Cable, 100m
P.O.A.1 Reel of 100 Metres (Sem VAT)