Belden CTF100 Series, 500m, RG6/U Coaxial, Unterminated75 Ω

Nº de Estoque RS: 466-407Marca: BeldenPart Number: CTF100.00500
brand-logo
Ver tudo em Cabo Coaxial

Documentos Técnicos

Especificações

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG6/U

Outer Diameter

6.65mm

CPR Certification

Eca

Characteristic Impedance

75 Ω

Attenuation

29 dB/100m @ 1750MHz, 32.5 dB/100m @ 2150MHz, 34.4 dB/100m @ 2400MHz, 38.4 dB/100m @ 3GHz

Length

500m

Sheath Colour

Black

Conductor Strand Type

Solid

Series

CTF100

Core Strands

1/1

Capacitance

55pF/m

Conductor Material

Annealed Copper

Size of Strands

0.96 mm

Maximum Operating Temperature

+70°C

Operating Temperature Range

-40 → +70 °C

Number of Strands

1

Sheath Material

Polyvinyl Chloride PVC

Shielding

Copper

Insulation material

PE

Velocity ratio

82%

Minimum Operating Temperature

-40°C

País de Origem

China

Detalhes do produto

CTF100

CT Digital Coax

The 'CT' range of broadband low loss coaxial cable meets the European standard BS EN50117. Designed to offer ideal electrical parameters for the reception of digital TV either via satellite or terrestrial transmissions. Recommended for use in installation for the reception of both Sky & other digital/analogue TV providers. In addition these cables may be suitable for use in video transmission & camera control applications in CCTV systems.

Você pode estar interessado em
CTF100 drop/subscriber feeder cable,500m
P.O.A.1 Reel of 500 Metres (Sem VAT)
RS PRO, 100m, CT100 Coaxial, Unterminated75 Ω
P.O.A.1 Reel of 100 Metres (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 31.000,51

R$ 31.000,51 1 Reel of 500 Metres (Sem VAT)

Belden CTF100 Series, 500m, RG6/U Coaxial, Unterminated75 Ω

R$ 31.000,51

R$ 31.000,51 1 Reel of 500 Metres (Sem VAT)

Belden CTF100 Series, 500m, RG6/U Coaxial, Unterminated75 Ω
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
CTF100 drop/subscriber feeder cable,500m
P.O.A.1 Reel of 500 Metres (Sem VAT)
RS PRO, 100m, CT100 Coaxial, Unterminated75 Ω
P.O.A.1 Reel of 100 Metres (Sem VAT)

Documentos Técnicos

Especificações

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG6/U

Outer Diameter

6.65mm

CPR Certification

Eca

Characteristic Impedance

75 Ω

Attenuation

29 dB/100m @ 1750MHz, 32.5 dB/100m @ 2150MHz, 34.4 dB/100m @ 2400MHz, 38.4 dB/100m @ 3GHz

Length

500m

Sheath Colour

Black

Conductor Strand Type

Solid

Series

CTF100

Core Strands

1/1

Capacitance

55pF/m

Conductor Material

Annealed Copper

Size of Strands

0.96 mm

Maximum Operating Temperature

+70°C

Operating Temperature Range

-40 → +70 °C

Number of Strands

1

Sheath Material

Polyvinyl Chloride PVC

Shielding

Copper

Insulation material

PE

Velocity ratio

82%

Minimum Operating Temperature

-40°C

País de Origem

China

Detalhes do produto

CTF100

CT Digital Coax

The 'CT' range of broadband low loss coaxial cable meets the European standard BS EN50117. Designed to offer ideal electrical parameters for the reception of digital TV either via satellite or terrestrial transmissions. Recommended for use in installation for the reception of both Sky & other digital/analogue TV providers. In addition these cables may be suitable for use in video transmission & camera control applications in CCTV systems.

Você pode estar interessado em
CTF100 drop/subscriber feeder cable,500m
P.O.A.1 Reel of 500 Metres (Sem VAT)
RS PRO, 100m, CT100 Coaxial, Unterminated75 Ω
P.O.A.1 Reel of 100 Metres (Sem VAT)