Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Belden Belden SY SY Control Cable, 7 Cores, 1.5 mm², Screened, 50m, Transparent PVC Sheath, 15 AWG

Nº de Estoque RS: 379-429Marca: BeldenPart Number: SYSD07.0050
brand-logo
Ver tudo em Control Cable

Documentos Técnicos

Especificações

Brand

Belden

Series

Belden SY

Number of Cores

7

Cross Sectional Area

1.5 mm²

Screened/Unscreened

Screened

Length

50m

Sheath Colour

Transparent

American Wire Gauge

15 AWG

Outer Diameter

12.58mm

Sheath Material

Polyvinyl Chloride PVC

Minimum Bend Radius

10 x D

Conductor Material

Copper

Voltage Rating

300/500 V

Bedding Material

PVC

Earth Cable

Yes

Screen Type

Galvanised Steel

Maximum Operating Temperature

+70°C

Conductor Resistance

13.3 Ω/km

Insulation material

PVC

Current Rating

16 A

Minimum Operating Temperature

-5°C

Oil Resistant

No

Core Strands

30/0.25 mm

País de Origem

China

Detalhes do produto

Flexible Armoured SY Type Mains Cable

Flexible mains cable, commonly known as an ’SY’ type, which has three layers of protection, combining the characteristics of a flexible mains cable with that of a steel wire armoured type.

Type SY

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Belden Belden SY SY Control Cable, 7 Cores, 1.5 mm², Screened, 50m, Transparent PVC Sheath, 15 AWG

P.O.A.

Belden Belden SY SY Control Cable, 7 Cores, 1.5 mm², Screened, 50m, Transparent PVC Sheath, 15 AWG
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Belden

Series

Belden SY

Number of Cores

7

Cross Sectional Area

1.5 mm²

Screened/Unscreened

Screened

Length

50m

Sheath Colour

Transparent

American Wire Gauge

15 AWG

Outer Diameter

12.58mm

Sheath Material

Polyvinyl Chloride PVC

Minimum Bend Radius

10 x D

Conductor Material

Copper

Voltage Rating

300/500 V

Bedding Material

PVC

Earth Cable

Yes

Screen Type

Galvanised Steel

Maximum Operating Temperature

+70°C

Conductor Resistance

13.3 Ω/km

Insulation material

PVC

Current Rating

16 A

Minimum Operating Temperature

-5°C

Oil Resistant

No

Core Strands

30/0.25 mm

País de Origem

China

Detalhes do produto

Flexible Armoured SY Type Mains Cable

Flexible mains cable, commonly known as an ’SY’ type, which has three layers of protection, combining the characteristics of a flexible mains cable with that of a steel wire armoured type.

Type SY

Você pode estar interessado em