Documentos Técnicos
Especificações
Brand
BeldenNumber of Cores
7
Cross Sectional Area
2.5 mm²
Screened/Unscreened
Unscreened
Length
50m
Sheath Colour
Grey
Outer Diameter
12.4mm
Sheath Material
Polyvinyl Chloride PVC
Core Strands
50/0.25 mm
Conductor Material
Annealed Copper
Voltage Rating
300/500 V
Earth Cable
Yes
Maximum Operating Temperature
+70°C
Conductor Resistance
7.98 Ω/km
Insulation material
PVC
Current Rating
20 A
Minimum Operating Temperature
-5°C
País de Origem
China
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BeldenNumber of Cores
7
Cross Sectional Area
2.5 mm²
Screened/Unscreened
Unscreened
Length
50m
Sheath Colour
Grey
Outer Diameter
12.4mm
Sheath Material
Polyvinyl Chloride PVC
Core Strands
50/0.25 mm
Conductor Material
Annealed Copper
Voltage Rating
300/500 V
Earth Cable
Yes
Maximum Operating Temperature
+70°C
Conductor Resistance
7.98 Ω/km
Insulation material
PVC
Current Rating
20 A
Minimum Operating Temperature
-5°C
País de Origem
China