Bergquist Self-Adhesive Thermal Interface Sheet, 0.08in Thick, 2W/m·K, Gap Pad 2200SF, 100 x 100mm

Nº de Estoque RS: 752-4856Marca: BergquistPart Number: GP2200SF-0.080-02-00-100x100
brand-logo
Ver tudo em Thermal Pads

Documentos Técnicos

Especificações

Dimensions

100 x 100mm

Thickness

0.08in

Length

100mm

Width

100mm

Thermal Conductivity

2W/m·K

Material

Gap Pad 2200SF

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+125°C

Hardness

Shore OO 70

Material Trade Name

Gap Pad 2200SF

Operating Temperature Range

-60 → +125 °C

País de Origem

United States

Detalhes do produto

Gap Pad® 2200SF

Gap Pad® 2200SF is a thermally conductive, electrically isolating, silicone-free polymer specially designed for silicone-sensitive applications. The material is ideal for applications with uneven topologies and high stackup tolerances. Gap Pad® 2200SF is reinforced for easy material handling and added durability during assembly. The material is available with a protective liner on both sides. Gap Pad® 2200SF is supplied with reduced tack on one side allowing for burn-in processes and easy rework. Typical applications include digital disk drives, proximity near electrical contacts (e.g. DC brush motors, connectors, relays) and fibre optics modules.

Informações de estoque temporariamente indisponíveis.

R$ 1.393,25

R$ 1.393,25 Each (Sem VAT)

Bergquist Self-Adhesive Thermal Interface Sheet, 0.08in Thick, 2W/m·K, Gap Pad 2200SF, 100 x 100mm

R$ 1.393,25

R$ 1.393,25 Each (Sem VAT)

Bergquist Self-Adhesive Thermal Interface Sheet, 0.08in Thick, 2W/m·K, Gap Pad 2200SF, 100 x 100mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 1.393,25
10 - 24R$ 1.294,57
25 - 49R$ 1.192,00
50 - 99R$ 1.115,18
100+R$ 1.098,79

Documentos Técnicos

Especificações

Dimensions

100 x 100mm

Thickness

0.08in

Length

100mm

Width

100mm

Thermal Conductivity

2W/m·K

Material

Gap Pad 2200SF

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+125°C

Hardness

Shore OO 70

Material Trade Name

Gap Pad 2200SF

Operating Temperature Range

-60 → +125 °C

País de Origem

United States

Detalhes do produto

Gap Pad® 2200SF

Gap Pad® 2200SF is a thermally conductive, electrically isolating, silicone-free polymer specially designed for silicone-sensitive applications. The material is ideal for applications with uneven topologies and high stackup tolerances. Gap Pad® 2200SF is reinforced for easy material handling and added durability during assembly. The material is available with a protective liner on both sides. Gap Pad® 2200SF is supplied with reduced tack on one side allowing for burn-in processes and easy rework. Typical applications include digital disk drives, proximity near electrical contacts (e.g. DC brush motors, connectors, relays) and fibre optics modules.