BG Electrical Storm Grey 2 Gang Plug Socket, 2 Poles, 13A, Type G - British, Outdoor Use

Nº de Estoque RS: 699-7092Marca: BG ElectricalPart Number: WP22-02
brand-logo
Ver tudo em Plug Sockets

Documentos Técnicos

Especificações

Number of Gangs

2

Colour

Grey

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Outdoor

Mounting Style

Surface Mount

Current Rating

13A

Voltage Rating

230 V

Material

Polycarbonate

Minimum Box Depth

80mm

Overall Height

160mm

Overall Width

200mm

Overall Depth

80mm

Series

Storm

International Protection Rating

IP66

Overall Dimensions

171 x 154 x 80mm

Number of Poles

2

Fixing Standard

BS

Colour Family

Grey

Faceplate Mounting Type

Screw Covers Supplied

Switch Style

Rocker

Earth Terminal

Yes

País de Origem

China

Detalhes do produto

RS Pro IP56 RCD Socket

Available in both 1 and 2 gang configurations, this range of RS Pro RCD sockets are designed to protect your electricity supply for wet conditions both indoor and outdoor. The simple and modern design features an easy to use retaining clip for trust that your sockets are safe and protected from liquids while in use.

Colour coded terminals within the unit make for quick and simple installation along with standard 4 hole mounting layout in the back of the unit. Featuring cable entry knock outs on all 4 sides, the unit is versatile and makes it very easy to get a conduit feed into the box from any direction. The sockets cover stays open while in use to make it easy to access as well as being see-through making it easy to see the on/off state without having to open the unit cover.

Informações de estoque temporariamente indisponíveis.

R$ 600,00

R$ 600,00 Each (Sem VAT)

BG Electrical Storm Grey 2 Gang Plug Socket, 2 Poles, 13A, Type G - British, Outdoor Use

R$ 600,00

R$ 600,00 Each (Sem VAT)

BG Electrical Storm Grey 2 Gang Plug Socket, 2 Poles, 13A, Type G - British, Outdoor Use
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 600,00
10 - 49R$ 579,02
50+R$ 556,16

Documentos Técnicos

Especificações

Number of Gangs

2

Colour

Grey

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Outdoor

Mounting Style

Surface Mount

Current Rating

13A

Voltage Rating

230 V

Material

Polycarbonate

Minimum Box Depth

80mm

Overall Height

160mm

Overall Width

200mm

Overall Depth

80mm

Series

Storm

International Protection Rating

IP66

Overall Dimensions

171 x 154 x 80mm

Number of Poles

2

Fixing Standard

BS

Colour Family

Grey

Faceplate Mounting Type

Screw Covers Supplied

Switch Style

Rocker

Earth Terminal

Yes

País de Origem

China

Detalhes do produto

RS Pro IP56 RCD Socket

Available in both 1 and 2 gang configurations, this range of RS Pro RCD sockets are designed to protect your electricity supply for wet conditions both indoor and outdoor. The simple and modern design features an easy to use retaining clip for trust that your sockets are safe and protected from liquids while in use.

Colour coded terminals within the unit make for quick and simple installation along with standard 4 hole mounting layout in the back of the unit. Featuring cable entry knock outs on all 4 sides, the unit is versatile and makes it very easy to get a conduit feed into the box from any direction. The sockets cover stays open while in use to make it easy to access as well as being see-through making it easy to see the on/off state without having to open the unit cover.