Documentos Técnicos
Especificações
Brand
BG ElectricalNumber of Gangs
1
Indoor or Outdoor Use
Outdoor
Socket Type
Type G - British
Mounting Style
Surface Mount
Current Rating
13A
Voltage Rating
250 V
Minimum Box Depth
80mm
Overall Height
154mm
Overall Width
111mm
Overall Depth
80mm
International Protection Rating
IP66
Overall Dimensions
111 x 154 x 80mm
Earth Terminal
Yes
Terminal Type
Screw Terminal
País de Origem
China
Detalhes do produto
RS Pro IP56 RCD Socket
Available in both 1 and 2 gang configurations, this range of RS Pro RCD sockets are designed to protect your electricity supply for wet conditions both indoor and outdoor. The simple and modern design features an easy to use retaining clip for trust that your sockets are safe and protected from liquids while in use.
Colour coded terminals within the unit make for quick and simple installation along with standard 4 hole mounting layout in the back of the unit. Featuring cable entry knock outs on all 4 sides, the unit is versatile and makes it very easy to get a conduit feed into the box from any direction. The sockets cover stays open while in use to make it easy to access as well as being see-through making it easy to see the on/off state without having to open the unit cover.
R$ 384,20
R$ 384,20 Each (Sem VAT)
1
R$ 384,20
R$ 384,20 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 384,20 |
10 - 49 | R$ 370,51 |
50+ | R$ 356,94 |
Documentos Técnicos
Especificações
Brand
BG ElectricalNumber of Gangs
1
Indoor or Outdoor Use
Outdoor
Socket Type
Type G - British
Mounting Style
Surface Mount
Current Rating
13A
Voltage Rating
250 V
Minimum Box Depth
80mm
Overall Height
154mm
Overall Width
111mm
Overall Depth
80mm
International Protection Rating
IP66
Overall Dimensions
111 x 154 x 80mm
Earth Terminal
Yes
Terminal Type
Screw Terminal
País de Origem
China
Detalhes do produto
RS Pro IP56 RCD Socket
Available in both 1 and 2 gang configurations, this range of RS Pro RCD sockets are designed to protect your electricity supply for wet conditions both indoor and outdoor. The simple and modern design features an easy to use retaining clip for trust that your sockets are safe and protected from liquids while in use.
Colour coded terminals within the unit make for quick and simple installation along with standard 4 hole mounting layout in the back of the unit. Featuring cable entry knock outs on all 4 sides, the unit is versatile and makes it very easy to get a conduit feed into the box from any direction. The sockets cover stays open while in use to make it easy to access as well as being see-through making it easy to see the on/off state without having to open the unit cover.