Documentos Técnicos
Especificações
Brand
BinderNumber Of Contacts
12
Mounting Type
Cable Mount
Connector Size
M16
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
3.0A
Body Orientation
Straight
Series
723
Voltage Rating
60.0 V
Contact Plating
Gold
Strain Relief
Yes
Minimum Operating Temperature
-30°C
Contact Material
Bronze
Maximum Operating Temperature
+95°C
País de Origem
Germany
Detalhes do produto
Cable Sockets
From Binder, this Series 723 miniature cable mount socket is screw-locking for secure and reliable mating attenuation. Easy to assemble and featuring internal strain relief, this connector has a robust metal construction. When mated, Series 723 connections are sealed to IP67 which means complete protection from contact dust and excellent protection against water.
Binder 723 Series
Binder 723 series plugs and sockets feature brass nut screw-coupling mechanism and plastic insert with solder termination. The screw coupling mechanism incorporates a gasket, sealing the cable mount connectors to IP67 when mated and locked together in-line, or with the relevant chassis mounted connectors.
R$ 855,26
R$ 855,26 Each (Sem VAT)
1
R$ 855,26
R$ 855,26 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 49 | R$ 855,26 |
50 - 99 | R$ 814,43 |
100 - 249 | R$ 770,10 |
250 - 499 | R$ 726,29 |
500+ | R$ 680,82 |
Documentos Técnicos
Especificações
Brand
BinderNumber Of Contacts
12
Mounting Type
Cable Mount
Connector Size
M16
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
3.0A
Body Orientation
Straight
Series
723
Voltage Rating
60.0 V
Contact Plating
Gold
Strain Relief
Yes
Minimum Operating Temperature
-30°C
Contact Material
Bronze
Maximum Operating Temperature
+95°C
País de Origem
Germany
Detalhes do produto
Cable Sockets
From Binder, this Series 723 miniature cable mount socket is screw-locking for secure and reliable mating attenuation. Easy to assemble and featuring internal strain relief, this connector has a robust metal construction. When mated, Series 723 connections are sealed to IP67 which means complete protection from contact dust and excellent protection against water.
Binder 723 Series
Binder 723 series plugs and sockets feature brass nut screw-coupling mechanism and plastic insert with solder termination. The screw coupling mechanism incorporates a gasket, sealing the cable mount connectors to IP67 when mated and locked together in-line, or with the relevant chassis mounted connectors.