Documentos Técnicos
Especificações
Brand
BinderNumber Of Contacts
3
Mounting Type
Panel Mount
Connector Size
M9
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
712
Voltage Rating
125.0 V
Housing Material
Polymer
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Contact Material
Bronze
Maximum Operating Temperature
+85°C
Series Number
702, 712
Distrelec Product Id
14443818
País de Origem
Germany
Detalhes do produto
Panel Plug & Socket
Panel plugs and sockets feature a keying groove for anti-rotation so they may be either mounted into the appropriate panel hole (details above) or mounted straight into a 12mm hole (with no key tongue) and fixed with the flange plate kit.
Binder M9 Subminiature Connectors, Metal, IP67 - Series 712
Subminiature circular connectors that provide IP65 protection and mate by screw locking. Cable termination is by solder bucket. The metal front end construction makes sure there is a rugged performance whilst the rear end plastic construction incorporates cable clamping for cables up to a 5mm diameter (maximum). Assembly instructions are supplied.
R$ 230,00
R$ 230,00 Each (Sem VAT)
1
R$ 230,00
R$ 230,00 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 49 | R$ 230,00 |
50 - 99 | R$ 215,94 |
100 - 249 | R$ 202,16 |
250 - 499 | R$ 186,47 |
500+ | R$ 171,12 |
Documentos Técnicos
Especificações
Brand
BinderNumber Of Contacts
3
Mounting Type
Panel Mount
Connector Size
M9
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
712
Voltage Rating
125.0 V
Housing Material
Polymer
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Contact Material
Bronze
Maximum Operating Temperature
+85°C
Series Number
702, 712
Distrelec Product Id
14443818
País de Origem
Germany
Detalhes do produto
Panel Plug & Socket
Panel plugs and sockets feature a keying groove for anti-rotation so they may be either mounted into the appropriate panel hole (details above) or mounted straight into a 12mm hole (with no key tongue) and fixed with the flange plate kit.
Binder M9 Subminiature Connectors, Metal, IP67 - Series 712
Subminiature circular connectors that provide IP65 protection and mate by screw locking. Cable termination is by solder bucket. The metal front end construction makes sure there is a rugged performance whilst the rear end plastic construction incorporates cable clamping for cables up to a 5mm diameter (maximum). Assembly instructions are supplied.