Documentos Técnicos
Especificações
Brand
BinderNumber Of Contacts
3
Mounting Type
Panel Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP65, IP67
Current Rating
4.0A
Series
718
Body Orientation
Straight
Voltage Rating
60.0 V
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Distrelec Product Id
14418075
País de Origem
Germany
Detalhes do produto
M8 male socket, series 768 / 718
R$ 166,00
R$ 166,00 Each (Sem VAT)
1
R$ 166,00
R$ 166,00 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 166,00 |
5 - 24 | R$ 159,29 |
25 - 49 | R$ 154,25 |
50+ | R$ 147,61 |
Documentos Técnicos
Especificações
Brand
BinderNumber Of Contacts
3
Mounting Type
Panel Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP65, IP67
Current Rating
4.0A
Series
718
Body Orientation
Straight
Voltage Rating
60.0 V
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Distrelec Product Id
14418075
País de Origem
Germany
Detalhes do produto