binder Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, 713 Series

Nº de Estoque RS: 706-7801Marca: binderPart Number: 09-3442-500-05
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Brand

Binder

Number Of Contacts

5

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

713

Coding

A

Voltage Rating

125.0 V

Housing Material

Metal

Contact Plating

Gold

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Minimum Operating Temperature

-25°C

País de Origem

Germany

Detalhes do produto

M12 female sockets front fastened

Informações de estoque temporariamente indisponíveis.

R$ 468,38

R$ 468,38 Each (Sem VAT)

binder Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, 713 Series

R$ 468,38

R$ 468,38 Each (Sem VAT)

binder Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, 713 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 468,38
5 - 24R$ 452,16
25+R$ 434,98

Documentos Técnicos

Especificações

Brand

Binder

Number Of Contacts

5

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

713

Coding

A

Voltage Rating

125.0 V

Housing Material

Metal

Contact Plating

Gold

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Minimum Operating Temperature

-25°C

País de Origem

Germany

Detalhes do produto

M12 female sockets front fastened