binder Circular Connector, 12 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, 713 Series

Nº de Estoque RS: 706-7704Marca: binderPart Number: 09-3491-969-12
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Brand

Binder

Number Of Contacts

12

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

1.0A

Body Orientation

Straight

Series

713

Voltage Rating

30.0 V

Coding

A

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Contact Material

Brass

Maximum Operating Temperature

+85°C

País de Origem

Germany

Detalhes do produto

M12 male sockets front fastened

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 677,27

R$ 677,27 Each (Sem VAT)

binder Circular Connector, 12 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, 713 Series

R$ 677,27

R$ 677,27 Each (Sem VAT)

binder Circular Connector, 12 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, 713 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 677,27
5 - 24R$ 653,39
25+R$ 629,06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Binder

Number Of Contacts

12

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

1.0A

Body Orientation

Straight

Series

713

Voltage Rating

30.0 V

Coding

A

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Contact Material

Brass

Maximum Operating Temperature

+85°C

País de Origem

Germany

Detalhes do produto

M12 male sockets front fastened

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more