binder Circular Connector, 5 Contacts, Cable Mount, Subminiature Connector, Socket, Female, IP40, 719 Series

Nº de Estoque RS: 464-410Marca: binderPart Number: 09-9790-71-05Distrelec Article No.: 14442828
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Brand

Binder

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

Subminiature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP40

Current Rating

3.0A

Series

719

Body Orientation

Straight

Voltage Rating

60.0 V

Mating Type

Threaded

Housing Material

Polymer

Strain Relief

Yes

Contact Plating

Gold

Series Number

719

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Material

Brass

País de Origem

Germany

Detalhes do produto

Cable Plug & Socket

From Binder, this 719 Series plastic sub miniature connector features a snap-in locking system for quick and easy connect and disconnect. When mated, this connector is rated at IP40.

Binder 719 - Plastic

Circular connectors that are ideal for applications that include instrumentation or micro electronics. The connectors have very small body dimensions and are quick and easy to assemble. The mating halves snap together. The 5-pole cable mount connector incorporates an additional cable clamp. Contacts are solder termination that accept a maximum wire size of 0.25mm². For suitable miniature soldering iron bits refer to the Soldering/Desoldering/SMT Equipment section.

Informações de estoque temporariamente indisponíveis.

R$ 239,53

R$ 239,53 Each (Sem VAT)

binder Circular Connector, 5 Contacts, Cable Mount, Subminiature Connector, Socket, Female, IP40, 719 Series

R$ 239,53

R$ 239,53 Each (Sem VAT)

binder Circular Connector, 5 Contacts, Cable Mount, Subminiature Connector, Socket, Female, IP40, 719 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 49R$ 239,53
50 - 99R$ 225,64
100 - 249R$ 210,06
250 - 499R$ 194,53
500+R$ 179,27

Documentos Técnicos

Especificações

Brand

Binder

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

Subminiature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP40

Current Rating

3.0A

Series

719

Body Orientation

Straight

Voltage Rating

60.0 V

Mating Type

Threaded

Housing Material

Polymer

Strain Relief

Yes

Contact Plating

Gold

Series Number

719

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Material

Brass

País de Origem

Germany

Detalhes do produto

Cable Plug & Socket

From Binder, this 719 Series plastic sub miniature connector features a snap-in locking system for quick and easy connect and disconnect. When mated, this connector is rated at IP40.

Binder 719 - Plastic

Circular connectors that are ideal for applications that include instrumentation or micro electronics. The connectors have very small body dimensions and are quick and easy to assemble. The mating halves snap together. The 5-pole cable mount connector incorporates an additional cable clamp. Contacts are solder termination that accept a maximum wire size of 0.25mm². For suitable miniature soldering iron bits refer to the Soldering/Desoldering/SMT Equipment section.