binder 910 37 Way Through Hole D-sub Connector Plug, 1.27mm Pitch

Nº de Estoque RS: 117-5082Marca: binderPart Number: 11-0031-00-37
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Brand

Binder

Number Of Contacts

37

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

1.27mm

D Connector Type

Micro-D

Termination Method

Solder

Current Rating

3A

Housing Material

PA

Voltage Rating

250.0 V

Contact Material

Copper Alloy

Contact Plating

Gold

Series

910

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+85°C

País de Origem

Germany

Detalhes do produto

D micro-miniature connectors, 910 series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.303,08

R$ 1.303,08 Each (Sem VAT)

binder 910 37 Way Through Hole D-sub Connector Plug, 1.27mm Pitch

R$ 1.303,08

R$ 1.303,08 Each (Sem VAT)

binder 910 37 Way Through Hole D-sub Connector Plug, 1.27mm Pitch
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 49R$ 1.303,08
50 - 99R$ 1.278,53
100 - 249R$ 1.253,71
250 - 499R$ 1.231,43
500+R$ 1.209,94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Binder

Number Of Contacts

37

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

1.27mm

D Connector Type

Micro-D

Termination Method

Solder

Current Rating

3A

Housing Material

PA

Voltage Rating

250.0 V

Contact Material

Copper Alloy

Contact Plating

Gold

Series

910

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+85°C

País de Origem

Germany

Detalhes do produto

D micro-miniature connectors, 910 series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more