binder Female 5 way Snap-in 9mm Circular to Unterminated Sensor Actuator Cable, 2m

Documentos Técnicos
Especificações
Brand
BinderCross Sectional Area
0.25 mm²
Number of Cores
5
Length
2m
Connector 1 Gender
Female
Connector 1
Snap-in 9mm Circular
Connector 1 Number of Contacts
5
Connector 2
Unterminated
Current Rating
3 A
Voltage Rating
60 V
IP Rating
IP40
American Wire Gauge
24 AWG
Outer Diameter
5mm
País de Origem
Germany
Detalhes do produto
Binder Series 709 Subminiature Connectors, Over-moulded, Snap-in
Binder Series 709 connectors are single-ended cordsets with a PUR overmolded version of the Series 719 connectors. These connectors are environmentally protected to IP40 when mated. The Series 709 connectors are compact in size with only 9mm O.D. and the cordsets have standard cable lengths of 2 and 5 meters and the connectors are mating compatible with Binder Series 719.
Binder 709 Series Connectors
R$ 454,26
R$ 454,26 Each (Sem VAT)
1
R$ 454,26
R$ 454,26 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 49 | R$ 454,26 |
50 - 99 | R$ 442,37 |
100 - 249 | R$ 430,43 |
250 - 499 | R$ 419,26 |
500+ | R$ 405,12 |
Documentos Técnicos
Especificações
Brand
BinderCross Sectional Area
0.25 mm²
Number of Cores
5
Length
2m
Connector 1 Gender
Female
Connector 1
Snap-in 9mm Circular
Connector 1 Number of Contacts
5
Connector 2
Unterminated
Current Rating
3 A
Voltage Rating
60 V
IP Rating
IP40
American Wire Gauge
24 AWG
Outer Diameter
5mm
País de Origem
Germany
Detalhes do produto
Binder Series 709 Subminiature Connectors, Over-moulded, Snap-in
Binder Series 709 connectors are single-ended cordsets with a PUR overmolded version of the Series 719 connectors. These connectors are environmentally protected to IP40 when mated. The Series 709 connectors are compact in size with only 9mm O.D. and the cordsets have standard cable lengths of 2 and 5 meters and the connectors are mating compatible with Binder Series 719.