Documentos Técnicos
Especificações
Brand
BinderNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Series
713
Body Orientation
Straight
Voltage Rating
125.0 V
Coding
A
Housing Material
Metal
Contact Plating
Bronze
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
País de Origem
Germany
Detalhes do produto
M12 male duo connector, series 713
R$ 460,75
R$ 460,75 Each (Sem VAT)
1
R$ 460,75
R$ 460,75 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 49 | R$ 460,75 |
50 - 99 | R$ 437,92 |
100 - 249 | R$ 414,14 |
250 - 499 | R$ 397,75 |
500+ | R$ 392,33 |
Documentos Técnicos
Especificações
Brand
BinderNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Series
713
Body Orientation
Straight
Voltage Rating
125.0 V
Coding
A
Housing Material
Metal
Contact Plating
Bronze
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
País de Origem
Germany
Detalhes do produto