Documentos Técnicos
Especificações
Brand
BinderNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
M16
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
7.0A
Body Orientation
Straight
Series
423
Voltage Rating
250.0 V
Shell Size
18.5
Mating Type
Screw On
Housing Material
Polymer
Contact Plating
Silver
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+95°C
Contact Material
Brass
País de Origem
Germany
Detalhes do produto
Binder 423 Series Miniature M16 Connector
Binder Series 423 connectors are a high-quality cylindrical connector series with M16 threaded locking sleeves, the circular connectors provide excellent EMI shielding via a shielding ring or cable clamp and are IP67 rated in the mated position. Durable and rugged miniature connectors, these Series 423 connectors are suitable for many severe industrial and commercial applications and have current rating ranges from 7 A to 1A per contact, dependant on the number of contacts per connector.
Binder 423 Series Connectors
R$ 591,76
R$ 591,76 Each (Sem VAT)
1
R$ 591,76
R$ 591,76 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 49 | R$ 591,76 |
50 - 99 | R$ 563,51 |
100 - 249 | R$ 533,86 |
250 - 499 | R$ 502,51 |
500+ | R$ 470,92 |
Documentos Técnicos
Especificações
Brand
BinderNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
M16
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
7.0A
Body Orientation
Straight
Series
423
Voltage Rating
250.0 V
Shell Size
18.5
Mating Type
Screw On
Housing Material
Polymer
Contact Plating
Silver
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+95°C
Contact Material
Brass
País de Origem
Germany
Detalhes do produto
Binder 423 Series Miniature M16 Connector
Binder Series 423 connectors are a high-quality cylindrical connector series with M16 threaded locking sleeves, the circular connectors provide excellent EMI shielding via a shielding ring or cable clamp and are IP67 rated in the mated position. Durable and rugged miniature connectors, these Series 423 connectors are suitable for many severe industrial and commercial applications and have current rating ranges from 7 A to 1A per contact, dependant on the number of contacts per connector.