Documentos Técnicos
Especificações
Brand
BinderNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M9
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
3.0A
Series
712
Body Orientation
Straight
Voltage Rating
125.0 V
Housing Material
Nickel
Series Number
712
Detalhes do produto
Metal housing
From Binder, this 712 Series robust metal connector housing is designed for cable mounting. It feautres gold plated contacts and threaded connector for sturdy matign attenuation and reliable contacting.
Binder M9 Subminiature Connectors, Metal, IP67 - Series 712
Subminiature circular connectors that provide IP65 protection and mate by screw locking. Cable termination is by solder bucket. The metal front end construction makes sure there is a rugged performance whilst the rear end plastic construction incorporates cable clamping for cables up to a 5mm diameter (maximum). Assembly instructions are supplied.
R$ 28.235,00
R$ 282,35 Each (In a Box of 100) (Sem VAT)
100
R$ 28.235,00
R$ 282,35 Each (In a Box of 100) (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Caixa |
---|---|---|
100 - 100 | R$ 282,35 | R$ 28.235,00 |
200 - 300 | R$ 272,36 | R$ 27.236,00 |
400 - 500 | R$ 254,36 | R$ 25.436,00 |
600+ | R$ 232,49 | R$ 23.249,00 |
Documentos Técnicos
Especificações
Brand
BinderNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M9
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
3.0A
Series
712
Body Orientation
Straight
Voltage Rating
125.0 V
Housing Material
Nickel
Series Number
712
Detalhes do produto
Metal housing
From Binder, this 712 Series robust metal connector housing is designed for cable mounting. It feautres gold plated contacts and threaded connector for sturdy matign attenuation and reliable contacting.
Binder M9 Subminiature Connectors, Metal, IP67 - Series 712
Subminiature circular connectors that provide IP65 protection and mate by screw locking. Cable termination is by solder bucket. The metal front end construction makes sure there is a rugged performance whilst the rear end plastic construction incorporates cable clamping for cables up to a 5mm diameter (maximum). Assembly instructions are supplied.