Bivar 5.3mm Diameter LED Holder for use with 3 mm (T-1) LED

Nº de Estoque RS: 733-5558Marca: BivarPart Number: CR-104
brand-logo
Ver tudo em Suportes de LED

Documentos Técnicos

Especificações

Brand

Bivar

Diameter

5.3mm

LED Holder Type

LED Holder

For Use With

3 mm (T-1) LED

Mounting Type

Panel

Series

CR

País de Origem

China

Detalhes do produto

Bivar Clips and Rings Series LED Mounts

The Clips and Rings range of LED mounts, from Bivar, are for through hole LEDs. They are designed for coupling into LED arrays. This group of mounts act as lead forming fixtures and align and elevate the LEDs for uniformity.
Bivar's LED mounts include a variety of snap-in and self-retaining clips and rings. They work with a range of industry standard LED sizes. Their clips and rings reinforce the LED to the front panel and provide additional protection to the LEDs. The clips and rings series are ideal for applications such as portable devices and other applications with harsh environments.

LED Mounting Hardware, Bivar

Você pode estar interessado em
Osram Opto 6mm Diameter
P.O.A.Each (In a Pack of 50) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 321,50

R$ 6,43 Each (In a Pack of 50) (Sem VAT)

Bivar 5.3mm Diameter LED Holder for use with 3 mm (T-1) LED
Selecione o tipo de embalagem

R$ 321,50

R$ 6,43 Each (In a Pack of 50) (Sem VAT)

Bivar 5.3mm Diameter LED Holder for use with 3 mm (T-1) LED
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
Osram Opto 6mm Diameter
P.O.A.Each (In a Pack of 50) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Bivar

Diameter

5.3mm

LED Holder Type

LED Holder

For Use With

3 mm (T-1) LED

Mounting Type

Panel

Series

CR

País de Origem

China

Detalhes do produto

Bivar Clips and Rings Series LED Mounts

The Clips and Rings range of LED mounts, from Bivar, are for through hole LEDs. They are designed for coupling into LED arrays. This group of mounts act as lead forming fixtures and align and elevate the LEDs for uniformity.
Bivar's LED mounts include a variety of snap-in and self-retaining clips and rings. They work with a range of industry standard LED sizes. Their clips and rings reinforce the LED to the front panel and provide additional protection to the LEDs. The clips and rings series are ideal for applications such as portable devices and other applications with harsh environments.

LED Mounting Hardware, Bivar

Você pode estar interessado em
Osram Opto 6mm Diameter
P.O.A.Each (In a Pack of 50) (Sem VAT)