PLP2-625 Bivar, Panel Mount LED Light Pipe, Clear Round Lens

Nº de Estoque RS: 713-4721Marca: BivarPart Number: PLP2-625
brand-logo
Ver tudo em Luzes de Tubo de LED

Documentos Técnicos

Especificações

Brand

Bivar

Flexible/Rigid

Rigid

Length

16.7mm

Orientation

Straight

Dimensions

3.1 (Dia.) x 16.7mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

Rows

1

LED Included

No

Columns

1

Lens Colour

Clear

Outer Diameter

3mm

Configuration Rows x Columns

1 x 1

Series

PLP2

País de Origem

China

Detalhes do produto

Bivar PLP2 Series LED Light Pipes

The PLP2 series, from Bivar, are a family of rigid light pipes. They are panel mounted (front) with a 3mm round lens. The PLP2 series have a low profile face which makes them ideal for narrow applications where space may be llimited. The PLP2 are available in a range of lengths.

LED Light Pipes, Bivar

Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

Você pode estar interessado em
PLP2-750 Bivar, Panel Mount LED Light Pipe, Clear Round Lens
R$ 14,21Each (In a Pack of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 106,15

R$ 21,23 Each (In a Pack of 5) (Sem VAT)

PLP2-625 Bivar, Panel Mount LED Light Pipe, Clear Round Lens

R$ 106,15

R$ 21,23 Each (In a Pack of 5) (Sem VAT)

PLP2-625 Bivar, Panel Mount LED Light Pipe, Clear Round Lens
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 20R$ 21,23R$ 106,15
25 - 120R$ 16,84R$ 84,20
125 - 495R$ 13,86R$ 69,30
500 - 1245R$ 13,04R$ 65,20
1250+R$ 12,84R$ 64,20
Você pode estar interessado em
PLP2-750 Bivar, Panel Mount LED Light Pipe, Clear Round Lens
R$ 14,21Each (In a Pack of 5) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Bivar

Flexible/Rigid

Rigid

Length

16.7mm

Orientation

Straight

Dimensions

3.1 (Dia.) x 16.7mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

Rows

1

LED Included

No

Columns

1

Lens Colour

Clear

Outer Diameter

3mm

Configuration Rows x Columns

1 x 1

Series

PLP2

País de Origem

China

Detalhes do produto

Bivar PLP2 Series LED Light Pipes

The PLP2 series, from Bivar, are a family of rigid light pipes. They are panel mounted (front) with a 3mm round lens. The PLP2 series have a low profile face which makes them ideal for narrow applications where space may be llimited. The PLP2 are available in a range of lengths.

LED Light Pipes, Bivar

Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

Você pode estar interessado em
PLP2-750 Bivar, Panel Mount LED Light Pipe, Clear Round Lens
R$ 14,21Each (In a Pack of 5) (Sem VAT)