UV3TZ-385-15 Bivar, UV3TZ Series UV LED Array, 385nm 20mW 15 °, 2-Pin Through Hole package

Nº de Estoque RS: 174-9656Marca: BivarPart Number: UV3TZ-385-15
brand-logo
Ver tudo em LEDs UV

Documentos Técnicos

Especificações

Brand

Bivar

Number of LEDs

1

Peak Wavelength

385nm

Radiant Flux

20mW

Package Type

3 mm

Viewing Angle

15 °

Lens Shape

Round

Number of Pins

2

LED Material

InGaN, Sapphire

Mounting Type

Through Hole

Diameter

3mm

Height

5.4mm

Width

3 Dia.mm

Series

UV3TZ

Dimensions

3 Dia. x 5.4mm

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.712,00

R$ 27,12 Each (In a Bag of 100) (Sem VAT)

UV3TZ-385-15 Bivar, UV3TZ Series UV LED Array, 385nm 20mW 15 °, 2-Pin Through Hole package

R$ 2.712,00

R$ 27,12 Each (In a Bag of 100) (Sem VAT)

UV3TZ-385-15 Bivar, UV3TZ Series UV LED Array, 385nm 20mW 15 °, 2-Pin Through Hole package
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
100 - 100R$ 27,12R$ 2.712,00
200 - 400R$ 26,18R$ 2.618,00
500+R$ 25,25R$ 2.525,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Bivar

Number of LEDs

1

Peak Wavelength

385nm

Radiant Flux

20mW

Package Type

3 mm

Viewing Angle

15 °

Lens Shape

Round

Number of Pins

2

LED Material

InGaN, Sapphire

Mounting Type

Through Hole

Diameter

3mm

Height

5.4mm

Width

3 Dia.mm

Series

UV3TZ

Dimensions

3 Dia. x 5.4mm

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more