Documentos Técnicos
Especificações
Brand
BivarFlexible/Rigid
Rigid
Orientation
Straight
Length
10.4mm
Dimensions
4.7 x 4.7 x 10.4mm
Mounting Type
PCB Mounted
Lens Shape
Round
Number of Ways
1
Rows
1
LED Included
No
Columns
1
Lens Colour
Clear
Outer Diameter
3mm
Configuration Rows x Columns
1 x 1
Series
VLP
Configuration (Rows x Columns)
1 x 1
Detalhes do produto
Bivar VLP Series LED Light Pipes
The VLP series from Bivar are a family of vertical board mount LED light pipes. These round light pipes are available in a range of different lengths with either a flat or domed top. VLP light pipes are designed for use with surface mount (SMD) LEDs.
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
R$ 29,80
R$ 2,98 Each (In a Pack of 10) (Sem VAT)
10
R$ 29,80
R$ 2,98 Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BivarFlexible/Rigid
Rigid
Orientation
Straight
Length
10.4mm
Dimensions
4.7 x 4.7 x 10.4mm
Mounting Type
PCB Mounted
Lens Shape
Round
Number of Ways
1
Rows
1
LED Included
No
Columns
1
Lens Colour
Clear
Outer Diameter
3mm
Configuration Rows x Columns
1 x 1
Series
VLP
Configuration (Rows x Columns)
1 x 1
Detalhes do produto
Bivar VLP Series LED Light Pipes
The VLP series from Bivar are a family of vertical board mount LED light pipes. These round light pipes are available in a range of different lengths with either a flat or domed top. VLP light pipes are designed for use with surface mount (SMD) LEDs.
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.