Documentos Técnicos
Especificações
Brand
BK PrecisionSeries
1688B
Model Number
BK1688B
Number of Outputs
1
Supply Voltage
100 V ac, 240V ac
Output Voltage
18V
Output Current
20A
Power Rating
360W
Number of Displays
2
Bench Power Supply Type
Switching Power Supply
Type
Digital
Digital/Analogue
Digital
Input Connector
IEC 320
Output Connector
Binding Post Terminal
Minimum Temperature
0°C
Maximum Temperature
+40°C
País de Origem
China
Detalhes do produto
B&K Precision Model 1688B Switching DC Bench Power Supply
B&K Precision model 1688B switching mode DC power supply provides various configurations of high output voltage or high output current in a small, lightweight form factor. In addition to constant voltage (CV) and constant current (CC) modes, the high efficiency DC power supply offers unique preset and remote control modes. Up to three different presets of voltage and current values can be saved for quick recall through a rear switch. For remote control, an analog remote control terminal is accessible on the rear. Alternatively, the USB interface can be used to communicate with the power supply via PC software or remote commands.
Supplied with
Power cord, instruction manual, application software CD, USB cable, remote control connector
B&K Precision
R$ 11.782,43
R$ 11.782,43 Each (Sem VAT)
Calibration type
No Calibration
1
R$ 11.782,43
R$ 11.782,43 Each (Sem VAT)
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BK PrecisionSeries
1688B
Model Number
BK1688B
Number of Outputs
1
Supply Voltage
100 V ac, 240V ac
Output Voltage
18V
Output Current
20A
Power Rating
360W
Number of Displays
2
Bench Power Supply Type
Switching Power Supply
Type
Digital
Digital/Analogue
Digital
Input Connector
IEC 320
Output Connector
Binding Post Terminal
Minimum Temperature
0°C
Maximum Temperature
+40°C
País de Origem
China
Detalhes do produto
B&K Precision Model 1688B Switching DC Bench Power Supply
B&K Precision model 1688B switching mode DC power supply provides various configurations of high output voltage or high output current in a small, lightweight form factor. In addition to constant voltage (CV) and constant current (CC) modes, the high efficiency DC power supply offers unique preset and remote control modes. Up to three different presets of voltage and current values can be saved for quick recall through a rear switch. For remote control, an analog remote control terminal is accessible on the rear. Alternatively, the USB interface can be used to communicate with the power supply via PC software or remote commands.
Supplied with
Power cord, instruction manual, application software CD, USB cable, remote control connector