BK Precision 1693 Series Digital Bench Power Supply, 1 → 15V, 60A, 1-Output, 900 (Maximum)W - RS Calibrated

Nº de Estoque RS: 122-1995Marca: BK PrecisionPart Number: BK1693
brand-logo
Ver tudo em Equipamentos de Bancada de Força

Documentos Técnicos

Especificações

Series

1693

Model Number

BK1693

Number of Outputs

1

Calibrated

RSCAL

Supply Voltage

100 → 240V ac

Output Voltage

1 → 15V

Output Current

60A

Power Rating

900 (Maximum)W

Number of Displays

2

Type

Digital

Bench Power Supply Type

Switching Power Supply

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Minimum Temperature

0°C

Maximum Temperature

+40°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

B&K Precision Model 1693 Switching Mode DC Power Supply

B&K Precision model 1693 switching mode DC power supply provides high current output in a lightweight and compact package. It includes a remote sensing terminal to compensate for voltage drop across load leads. The output voltage level can also be externally controlled via an analog remote control terminal. Bright red and green LED displays provide for an accurate and highly readable indicator of settings.

Supplied with

Power cord, instruction manual, remote control connector

B&K Precision

Informações de estoque temporariamente indisponíveis.

P.O.A.

BK Precision 1693 Series Digital Bench Power Supply, 1 → 15V, 60A, 1-Output, 900 (Maximum)W - RS Calibrated

Calibration type

P.O.A.

BK Precision 1693 Series Digital Bench Power Supply, 1 → 15V, 60A, 1-Output, 900 (Maximum)W - RS Calibrated
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Series

1693

Model Number

BK1693

Number of Outputs

1

Calibrated

RSCAL

Supply Voltage

100 → 240V ac

Output Voltage

1 → 15V

Output Current

60A

Power Rating

900 (Maximum)W

Number of Displays

2

Type

Digital

Bench Power Supply Type

Switching Power Supply

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Minimum Temperature

0°C

Maximum Temperature

+40°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

B&K Precision Model 1693 Switching Mode DC Power Supply

B&K Precision model 1693 switching mode DC power supply provides high current output in a lightweight and compact package. It includes a remote sensing terminal to compensate for voltage drop across load leads. The output voltage level can also be externally controlled via an analog remote control terminal. Bright red and green LED displays provide for an accurate and highly readable indicator of settings.

Supplied with

Power cord, instruction manual, remote control connector

B&K Precision