Documentos Técnicos
Especificações
Brand
BK PrecisionSeries
1900B
Model Number
BK1900B
Number of Outputs
1
Calibrated
RSCAL
Supply Voltage
230V
Output Voltage
1 → 16V
Output Current
0 → 60A
Power Rating
960W
Number of Displays
2
Bench Power Supply Type
Switching Power Supply
Type
Digital
Digital/Analogue
Digital
Output Connector
Binding Post Terminal
Input Connector
IEC 320
Minimum Temperature
0°C
Maximum Temperature
+40°C
País de Origem
Taiwan, Province Of China
Detalhes do produto
B&K Precision Model 1900 High Power Switching DC Power Supply
Models 1900B, 1901B, and 1902B are laboratory grade switching mode DC power supply with high current output in a small form factor and lightweight package. The supplies provide various configurations of high output voltage or high output current and make setting voltage and current levels fast and precise through its dual action, coarse/fine rotary encoder control. In addition to constant voltage (CV) and constant current (CC) modes, the high efficiency DC power supplies offer a unique solution with its preset and remote control modes. Save up to three different presets of voltage and current values for quick recall. The remote control function allows the output power, voltage, and current to be adjusted without touching the front panel of the power supply. A remote sensing terminal is also available for use to compensate for long output line losses. These features make the 1900B Series suitable for a wide range of applications including production testing, telecommunications, R&D, service, and university labs.
Supplied with
Power cord, instruction manual, remote control connector
B&K Precision
R$ 19.674,49
R$ 19.674,49 Each (Sem VAT)
Calibration type
RS Calibration
1
R$ 19.674,49
R$ 19.674,49 Each (Sem VAT)
Calibration type
RS Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BK PrecisionSeries
1900B
Model Number
BK1900B
Number of Outputs
1
Calibrated
RSCAL
Supply Voltage
230V
Output Voltage
1 → 16V
Output Current
0 → 60A
Power Rating
960W
Number of Displays
2
Bench Power Supply Type
Switching Power Supply
Type
Digital
Digital/Analogue
Digital
Output Connector
Binding Post Terminal
Input Connector
IEC 320
Minimum Temperature
0°C
Maximum Temperature
+40°C
País de Origem
Taiwan, Province Of China
Detalhes do produto
B&K Precision Model 1900 High Power Switching DC Power Supply
Models 1900B, 1901B, and 1902B are laboratory grade switching mode DC power supply with high current output in a small form factor and lightweight package. The supplies provide various configurations of high output voltage or high output current and make setting voltage and current levels fast and precise through its dual action, coarse/fine rotary encoder control. In addition to constant voltage (CV) and constant current (CC) modes, the high efficiency DC power supplies offer a unique solution with its preset and remote control modes. Save up to three different presets of voltage and current values for quick recall. The remote control function allows the output power, voltage, and current to be adjusted without touching the front panel of the power supply. A remote sensing terminal is also available for use to compensate for long output line losses. These features make the 1900B Series suitable for a wide range of applications including production testing, telecommunications, R&D, service, and university labs.
Supplied with
Power cord, instruction manual, remote control connector