Documentos Técnicos
Especificações
Brand
BK PrecisionMaximum Frequency Range Sinewave
5MHz
Maximum Frequency Range Square Pulse and Arbitrary Waveform
5MHz
Output Impedance
50Ω
Minimum Frequency Range Sinewave
1Hz
Minimum Frequency Range Square Pulse and Arbitrary Waveform
1 Hz
Digital Frequency
Yes
Maximum Frequency Range Triangle/Saw
5MHz
Minimum Frequency Range Triangle/Saw
1Hz
Attenuation
-20dB
Height
101.6mm
Minimum Operating Temperature
0°C
Frequency Range Square Pulse and Arbitrary Waveform
1 Hz → 5 MHz
Length
279.4mm
Model Number
4005DDS
Output Amplitude
20V Pk-Pk
Maximum Operating Temperature
+40°C
Dimensions
279.4 x 297.2 x 101.6mm
Width
297.2mm
Digital Amplitude and Offset
Yes
Weight
2.3kg
País de Origem
Taiwan, Province Of China
R$ 10.373,78
R$ 10.373,78 Each (Sem VAT)
Calibration type
No Calibration
1
R$ 10.373,78
R$ 10.373,78 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
BK PrecisionMaximum Frequency Range Sinewave
5MHz
Maximum Frequency Range Square Pulse and Arbitrary Waveform
5MHz
Output Impedance
50Ω
Minimum Frequency Range Sinewave
1Hz
Minimum Frequency Range Square Pulse and Arbitrary Waveform
1 Hz
Digital Frequency
Yes
Maximum Frequency Range Triangle/Saw
5MHz
Minimum Frequency Range Triangle/Saw
1Hz
Attenuation
-20dB
Height
101.6mm
Minimum Operating Temperature
0°C
Frequency Range Square Pulse and Arbitrary Waveform
1 Hz → 5 MHz
Length
279.4mm
Model Number
4005DDS
Output Amplitude
20V Pk-Pk
Maximum Operating Temperature
+40°C
Dimensions
279.4 x 297.2 x 101.6mm
Width
297.2mm
Digital Amplitude and Offset
Yes
Weight
2.3kg
País de Origem
Taiwan, Province Of China