BK Precision 4013B Function Generator, 0.1Hz Min, 12MHz Max, Variable Sweep

Nº de Estoque RS: 121-7543Marca: BK PrecisionPart Number: BK4013B
brand-logo
Ver tudo em Function Generators

Documentos Técnicos

Especificações

Maximum Frequency Range Sinewave

12MHz

Maximum Frequency Range (Sinewave)

12MHz

Maximum Frequency Range Square Pulse and Arbitrary Waveform

12MHz

Maximum Frequency Range (Square, Pulse and Arbitrary Waveform)

12MHz

Output Impedance

50Ω

Minimum Frequency Range Sinewave

0.1Hz

Minimum Frequency Range (Sinewave)

0.1Hz

Variable Sweep

Yes

Minimum Frequency Range Square Pulse and Arbitrary Waveform

0.1 Hz

Minimum Frequency Range (Square, Pulse and Arbitrary Waveform)

0.1 Hz

Digital Frequency

Yes

Maximum Frequency Range Triangle/Saw

1MHz

Maximum Frequency Range (Triangle/Saw)

1MHz

Minimum Frequency Range Triangle/Saw

0.1Hz

Minimum Frequency Range (Triangle/Saw)

0.1Hz

Internal Linear and Log Sweep

Yes

Minimum Operating Temperature

0°C

Frequency Range Square Pulse and Arbitrary Waveform

0.1 Hz → 12 MHz

Length

213mm

Height

88mm

Model Number

4013B

Output Amplitude

20V Pk-Pk

Maximum Operating Temperature

+50°C

Dimensions

213 x 210 x 88mm

Frequency Range (Square, Pulse and Arbitrary Waveform)

0.1 Hz → 12 MHz

Weight

2kg

Digital Amplitude and Offset

Yes

Width

210mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

B&K Precision Model 4013B DDS Function Generator

B&K Precision model BK4013B is a versatile sweep function generator using an advanced direct digital synthesis (DDS) design. The instrument generates sine, square and triangle waveforms with high signal precision and stability. It provides variable output voltages from 0 to 10 Vpp into 50 ohms or up to 20 Vpp into open circuit. A continuously variable DC offset allows the output to be injected directly into circuits at the correct bias level. An auxiliary TTL output at the generator’s frequency is available to synchronise external devices. Up to 9 front panel settings can be saved to memory storage.

Supplied with

Manual on CD, power cord, certificate of calibration

B&K Precision

Informações de estoque temporariamente indisponíveis.

R$ 12.472,73

R$ 12.472,73 Each (Sem VAT)

BK Precision 4013B Function Generator, 0.1Hz Min, 12MHz Max, Variable Sweep

Calibration type

R$ 12.472,73

R$ 12.472,73 Each (Sem VAT)

BK Precision 4013B Function Generator, 0.1Hz Min, 12MHz Max, Variable Sweep
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Maximum Frequency Range Sinewave

12MHz

Maximum Frequency Range (Sinewave)

12MHz

Maximum Frequency Range Square Pulse and Arbitrary Waveform

12MHz

Maximum Frequency Range (Square, Pulse and Arbitrary Waveform)

12MHz

Output Impedance

50Ω

Minimum Frequency Range Sinewave

0.1Hz

Minimum Frequency Range (Sinewave)

0.1Hz

Variable Sweep

Yes

Minimum Frequency Range Square Pulse and Arbitrary Waveform

0.1 Hz

Minimum Frequency Range (Square, Pulse and Arbitrary Waveform)

0.1 Hz

Digital Frequency

Yes

Maximum Frequency Range Triangle/Saw

1MHz

Maximum Frequency Range (Triangle/Saw)

1MHz

Minimum Frequency Range Triangle/Saw

0.1Hz

Minimum Frequency Range (Triangle/Saw)

0.1Hz

Internal Linear and Log Sweep

Yes

Minimum Operating Temperature

0°C

Frequency Range Square Pulse and Arbitrary Waveform

0.1 Hz → 12 MHz

Length

213mm

Height

88mm

Model Number

4013B

Output Amplitude

20V Pk-Pk

Maximum Operating Temperature

+50°C

Dimensions

213 x 210 x 88mm

Frequency Range (Square, Pulse and Arbitrary Waveform)

0.1 Hz → 12 MHz

Weight

2kg

Digital Amplitude and Offset

Yes

Width

210mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

B&K Precision Model 4013B DDS Function Generator

B&K Precision model BK4013B is a versatile sweep function generator using an advanced direct digital synthesis (DDS) design. The instrument generates sine, square and triangle waveforms with high signal precision and stability. It provides variable output voltages from 0 to 10 Vpp into 50 ohms or up to 20 Vpp into open circuit. A continuously variable DC offset allows the output to be injected directly into circuits at the correct bias level. An auxiliary TTL output at the generator’s frequency is available to synchronise external devices. Up to 9 front panel settings can be saved to memory storage.

Supplied with

Manual on CD, power cord, certificate of calibration

B&K Precision