Documentos Técnicos
Especificações
Brand
BK PrecisionMaximum Frequency
25MHz
Minimum Frequency
1 μHz
Maximum Frequency Triangle Ramps
300kHz
Minimum Frequency Triangle Ramps
1µHz
Maximum Sampling Frequency
125Msps
Resolution
4 Digit
Calibrated
RSCAL
Minimum Pulse Width
16ns
Arbitrary Waveforms
Yes
Display Type
TFT LCD (320 x 240)
Maximum Operating Temperature
+40°C
Data Entry
Keypad
Dimensions
213 x 281 x 89mm
Maximum Storage
10
Waveform Memory per Channel
16k points
Sweep
Linear, Logarithmic, Up or Down
Rise - Fall Time
7ns
Interface Type
GPIB, USB
Minimum Operating Temperature
0°C
Height
89mm
Width
281mm
Length
213mm
Model Number p
4054
Weight
2.6kg
Connector Type
BNC
Inputs
Modulation In
País de Origem
Switzerland
Detalhes do produto
B&K Precision Series 4050 Dual Channel Function/Arbitrary Waveform Generators
B&K Precision Series 4050 dual channel function/arbitrary waveform generators generate stable and precise sine, square, triangle, pulse and arbitrary waveforms. They have easy-to-read colour displays and an intuitive user interface, with numeric keypad. Features include linear/logarithmic sweep, built-in counter, extensive modulation and triggering capabilities, a continuously variable DC offset and a high performance 14-bit, 125 MSa/s arbitrary waveform generator. The main output voltage can be varied from 0 to 10 Vpp into 50 ohms (up to 20 Vpp into open circuit) and the secondary output can be varied from 0 to 3 Vpp into 50 ohms (up to 6 Vpp into open circuit).
Supplied with
Getting started manual, full instruction manual on CD, AC power cord, USB type A-to-type B cable, certificate of calibration
R$ 21.850,31
R$ 21.850,31 Each (Sem VAT)
Calibration type
RS Calibration
1
R$ 21.850,31
R$ 21.850,31 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Calibration type
RS Calibration
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
BK PrecisionMaximum Frequency
25MHz
Minimum Frequency
1 μHz
Maximum Frequency Triangle Ramps
300kHz
Minimum Frequency Triangle Ramps
1µHz
Maximum Sampling Frequency
125Msps
Resolution
4 Digit
Calibrated
RSCAL
Minimum Pulse Width
16ns
Arbitrary Waveforms
Yes
Display Type
TFT LCD (320 x 240)
Maximum Operating Temperature
+40°C
Data Entry
Keypad
Dimensions
213 x 281 x 89mm
Maximum Storage
10
Waveform Memory per Channel
16k points
Sweep
Linear, Logarithmic, Up or Down
Rise - Fall Time
7ns
Interface Type
GPIB, USB
Minimum Operating Temperature
0°C
Height
89mm
Width
281mm
Length
213mm
Model Number p
4054
Weight
2.6kg
Connector Type
BNC
Inputs
Modulation In
País de Origem
Switzerland
Detalhes do produto
B&K Precision Series 4050 Dual Channel Function/Arbitrary Waveform Generators
B&K Precision Series 4050 dual channel function/arbitrary waveform generators generate stable and precise sine, square, triangle, pulse and arbitrary waveforms. They have easy-to-read colour displays and an intuitive user interface, with numeric keypad. Features include linear/logarithmic sweep, built-in counter, extensive modulation and triggering capabilities, a continuously variable DC offset and a high performance 14-bit, 125 MSa/s arbitrary waveform generator. The main output voltage can be varied from 0 to 10 Vpp into 50 ohms (up to 20 Vpp into open circuit) and the secondary output can be varied from 0 to 3 Vpp into 50 ohms (up to 6 Vpp into open circuit).
Supplied with
Getting started manual, full instruction manual on CD, AC power cord, USB type A-to-type B cable, certificate of calibration