BK Precision BK878B Handheld LCR Meter 20mF, 10 MΩ, 1000H

Nº de Estoque RS: 878-2189Marca: BK PrecisionPart Number: BK878B
brand-logo
Ver tudo em Medição LCR

Documentos Técnicos

Especificações

Maximum Capacitance Measurement

20mF

Maximum Resistance Measurement

10 MΩ

Maximum Inductance Measurement

1000H

Battery Life

16 h

Battery Type

9V

Maximum Test Frequency

1kHz

Bench/Handheld

Handheld

Display Type

LCD

Power Source

Battery

Dimensions

190 x 90 x 41mm

Weight

330g

Height

41mm

Length

190mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

90mm

Model Number p

BK878B

País de Origem

Switzerland

Detalhes do produto

B&K Precision 878B and 879B 40,000 Count Dual Display Handheld LCR Meters

B&K Precision meter 878B ( 878-2189 ) and 879B ( 878-2198 ) are handheld LCR meters which measure inductance, capacitance and resistance quickly and precisely. The 879B can also calculate impedance, Theta and ESR. which is a feature typically found in bench LCR meters only. Measurement data can be continuously transferred to a PC using the mini USB interface. Featuring a tilt stand and dual display, it offers flexibility for viewing and operating, while an over-mold rubber case ensures durability in harsh industrial environments. Also includes banana to alligator test leads, 9V battery, mini USB interface cable, manual, and AC adapter.

Supplied with

Banana to alligator test leads, 9V battery, mini USB interface cable, manual, AC adapter (879B only)

Informações de estoque temporariamente indisponíveis.

R$ 8.254,26

R$ 8.254,26 Each (Sem VAT)

BK Precision BK878B Handheld LCR Meter 20mF, 10 MΩ, 1000H

Calibration type

R$ 8.254,26

R$ 8.254,26 Each (Sem VAT)

BK Precision BK878B Handheld LCR Meter 20mF, 10 MΩ, 1000H
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Maximum Capacitance Measurement

20mF

Maximum Resistance Measurement

10 MΩ

Maximum Inductance Measurement

1000H

Battery Life

16 h

Battery Type

9V

Maximum Test Frequency

1kHz

Bench/Handheld

Handheld

Display Type

LCD

Power Source

Battery

Dimensions

190 x 90 x 41mm

Weight

330g

Height

41mm

Length

190mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

90mm

Model Number p

BK878B

País de Origem

Switzerland

Detalhes do produto

B&K Precision 878B and 879B 40,000 Count Dual Display Handheld LCR Meters

B&K Precision meter 878B ( 878-2189 ) and 879B ( 878-2198 ) are handheld LCR meters which measure inductance, capacitance and resistance quickly and precisely. The 879B can also calculate impedance, Theta and ESR. which is a feature typically found in bench LCR meters only. Measurement data can be continuously transferred to a PC using the mini USB interface. Featuring a tilt stand and dual display, it offers flexibility for viewing and operating, while an over-mold rubber case ensures durability in harsh industrial environments. Also includes banana to alligator test leads, 9V battery, mini USB interface cable, manual, and AC adapter.

Supplied with

Banana to alligator test leads, 9V battery, mini USB interface cable, manual, AC adapter (879B only)