Documentos Técnicos
Especificações
Brand
BK PrecisionMaximum Capacitance Measurement
100mF
Maximum Resistance Measurement
100 MΩ
Maximum Inductance Measurement
100000H
Maximum Test Frequency
500kHz
Bench/Handheld
Bench
Display Type
TFT
Power Source
Mains
Dimensions
280 x 370 x 88mm
Weight
5kg
Height
88mm
Length
280mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Width
370mm
Model Number p
BK894
Plug Type
Type C - European Plug, Type G - British 3-pin
Model Number (p)
BK894
Distrelec Product Id
30115348
País de Origem
China
R$ 115.094,82
R$ 115.094,82 Each (Sem VAT)
1
R$ 115.094,82
R$ 115.094,82 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BK PrecisionMaximum Capacitance Measurement
100mF
Maximum Resistance Measurement
100 MΩ
Maximum Inductance Measurement
100000H
Maximum Test Frequency
500kHz
Bench/Handheld
Bench
Display Type
TFT
Power Source
Mains
Dimensions
280 x 370 x 88mm
Weight
5kg
Height
88mm
Length
280mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Width
370mm
Model Number p
BK894
Plug Type
Type C - European Plug, Type G - British 3-pin
Model Number (p)
BK894
Distrelec Product Id
30115348
País de Origem
China