Documentos Técnicos
Especificações
Brand
BlockPrimary Voltage Rating
690V ac
Secondary Voltage Rating
400 V ac
Power Rating
2kVA
Construction
Open Frame
Mounting Type
Chassis Mount, Floor Standing, Wall Mount
Core Type
3 UI 90/41,5
Termination Type
Screw
Length
220mm
Dimensions
220 x 115 x 175mm
Width
115mm
Depth
175mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+40°C
País de Origem
Germany
Detalhes do produto
AT3 Series Autotransformers
Range of high efficiency low heat loss 3 phase auto transformers
Approvals
UL 5085-1/2 CSA 22.2
R$ 8.729,82
R$ 8.729,82 Each (Sem VAT)
1
R$ 8.729,82
R$ 8.729,82 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 8.729,82 |
5+ | R$ 7.977,84 |
Documentos Técnicos
Especificações
Brand
BlockPrimary Voltage Rating
690V ac
Secondary Voltage Rating
400 V ac
Power Rating
2kVA
Construction
Open Frame
Mounting Type
Chassis Mount, Floor Standing, Wall Mount
Core Type
3 UI 90/41,5
Termination Type
Screw
Length
220mm
Dimensions
220 x 115 x 175mm
Width
115mm
Depth
175mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+40°C
País de Origem
Germany
Detalhes do produto
AT3 Series Autotransformers
Range of high efficiency low heat loss 3 phase auto transformers
Approvals
UL 5085-1/2 CSA 22.2