Block PVSB 400 Switched Mode DIN Rail Power Supply, 340 → 550V ac ac Input, 24V dc dc Output, 10A Output, 240W

Nº de Estoque RS: 667-5354Marca: BlockPart Number: PVSB 400/24-10
brand-logo
Ver tudo em DIN Rail Power Supplies

Documentos Técnicos

Especificações

Brand

Block

Series

PVSB 400

Type

Switched Mode

Electrical Phase

3

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

340 → 550V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

179 x 57 x 127mm

Width

57mm

Depth

127mm

Height

127mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-10°C

Efficiency

90.0%

Ripple And Noise

150mV Pk-Pk

Output Voltage Adjustment Range

22.8 to 28.8V

Maximum Temperature

+70°C

País de Origem

Germany

Detalhes do produto

PV Series Power Supplies

Block's PowerVision is one of the most technically advanced and cost-effective power supply systems on the market. All modules are slim, feature communication capacities and boast maximum power reserve for optimum system availability.

Informações de estoque temporariamente indisponíveis.

R$ 6.007,04

R$ 6.007,04 Each (Sem VAT)

Block PVSB 400 Switched Mode DIN Rail Power Supply, 340 → 550V ac ac Input, 24V dc dc Output, 10A Output, 240W

R$ 6.007,04

R$ 6.007,04 Each (Sem VAT)

Block PVSB 400 Switched Mode DIN Rail Power Supply, 340 → 550V ac ac Input, 24V dc dc Output, 10A Output, 240W
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Block

Series

PVSB 400

Type

Switched Mode

Electrical Phase

3

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

340 → 550V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

179 x 57 x 127mm

Width

57mm

Depth

127mm

Height

127mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-10°C

Efficiency

90.0%

Ripple And Noise

150mV Pk-Pk

Output Voltage Adjustment Range

22.8 to 28.8V

Maximum Temperature

+70°C

País de Origem

Germany

Detalhes do produto

PV Series Power Supplies

Block's PowerVision is one of the most technically advanced and cost-effective power supply systems on the market. All modules are slim, feature communication capacities and boast maximum power reserve for optimum system availability.