Documentos Técnicos
Especificações
Brand
BlockPrimary Voltage Rating
115 V ac, 230 V ac
Secondary Voltage Rating
2 x 15V ac
Power Rating
20VA
Number of Outputs
2
Weight
350g
Diameter
61mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Termination Type
Leads
Maximum Temperature
+40°C
País de Origem
Germany
Detalhes do produto
RKD Toroidal Transformers dual 115Vac input
High quality open style toroidal transformers with dual 115Vac 50/60Hz primary and secondary windings which may be connected in series or parallel or used independently.
Supplied with
Mounting Kit
R$ 1.010,75
R$ 1.010,75 Each (Sem VAT)
1
R$ 1.010,75
R$ 1.010,75 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 1.010,75 |
10+ | R$ 900,14 |
Documentos Técnicos
Especificações
Brand
BlockPrimary Voltage Rating
115 V ac, 230 V ac
Secondary Voltage Rating
2 x 15V ac
Power Rating
20VA
Number of Outputs
2
Weight
350g
Diameter
61mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Termination Type
Leads
Maximum Temperature
+40°C
País de Origem
Germany
Detalhes do produto
RKD Toroidal Transformers dual 115Vac input
High quality open style toroidal transformers with dual 115Vac 50/60Hz primary and secondary windings which may be connected in series or parallel or used independently.
Supplied with
Mounting Kit