Block 250VA Chassis Mounting Transformer, 2 x 24V ac

Nº de Estoque RS: 123-7388Marca: BlockPart Number: STEU 250/48
brand-logo

Documentos Técnicos

Especificações

Brand

Block

Primary Voltage Rating

230/400V ac

Secondary Voltage Rating

2 x 24V ac

Power Rating

250VA

Mounting Type

DIN Rail

Width

96mm

Depth

125mm

Dimensions

96 x 105 x 125mm

Weight

3.6kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

País de Origem

Germany

Detalhes do produto

Block STEU Series Isolating Transformers

BLOCK STEU series isolating transformers with a dual input of 230 and 400 Vac, These safety transformers have a high performance for the volume due to their compact design. The transformers are quick to cable up due to the use of spring clamp terminals, they are also simple to mount with their robust metal footplate with oval slots.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 3.663,12

R$ 3.663,12 Each (Sem VAT)

Block 250VA Chassis Mounting Transformer, 2 x 24V ac

R$ 3.663,12

R$ 3.663,12 Each (Sem VAT)

Block 250VA Chassis Mounting Transformer, 2 x 24V ac
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Block

Primary Voltage Rating

230/400V ac

Secondary Voltage Rating

2 x 24V ac

Power Rating

250VA

Mounting Type

DIN Rail

Width

96mm

Depth

125mm

Dimensions

96 x 105 x 125mm

Weight

3.6kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

País de Origem

Germany

Detalhes do produto

Block STEU Series Isolating Transformers

BLOCK STEU series isolating transformers with a dual input of 230 and 400 Vac, These safety transformers have a high performance for the volume due to their compact design. The transformers are quick to cable up due to the use of spring clamp terminals, they are also simple to mount with their robust metal footplate with oval slots.

Você pode estar interessado em