Block 18V ac 2 Output Through Hole PCB Transformer, 2.3VA

Nº de Estoque RS: 347-3495Marca: BlockPart Number: VB 2.3/2/18
brand-logo
Ver tudo em Transformadores PCB

Documentos Técnicos

Especificações

Brand

Block

Secondary Voltage Rating

18V ac

Power Rating

2.3VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

32.3mm

Width

29mm

Depth

27.3mm

Dimensions

32.3 x 29 x 27.3mm

Weight

139g

Mounting Type

Through Hole

Maximum Temperature

+70°C

País de Origem

Germany

Detalhes do produto

Transformers PCB Mount, Short Circuit Proof, VB & PT Series

Approvals

ENEC 10; UL recognised component

Standards

EN 61558

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 310,38

R$ 310,38 Each (Sem VAT)

Block 18V ac 2 Output Through Hole PCB Transformer, 2.3VA

R$ 310,38

R$ 310,38 Each (Sem VAT)

Block 18V ac 2 Output Through Hole PCB Transformer, 2.3VA
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 310,38
10 - 49R$ 258,61
50 - 99R$ 240,08
100 - 199R$ 227,09
200+R$ 214,42

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Block

Secondary Voltage Rating

18V ac

Power Rating

2.3VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

32.3mm

Width

29mm

Depth

27.3mm

Dimensions

32.3 x 29 x 27.3mm

Weight

139g

Mounting Type

Through Hole

Maximum Temperature

+70°C

País de Origem

Germany

Detalhes do produto

Transformers PCB Mount, Short Circuit Proof, VB & PT Series

Approvals

ENEC 10; UL recognised component

Standards

EN 61558

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em