Block 18V ac 2 Output Through Hole PCB Transformer, 3.2VA

Nº de Estoque RS: 347-3552Marca: BlockPart Number: VB 3.2/2/18
brand-logo
Ver tudo em Transformadores PCB

Documentos Técnicos

Especificações

Brand

Block

Secondary Voltage Rating

18V ac

Power Rating

3.2VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

41mm

Width

30.8mm

Depth

35mm

Dimensions

41 x 30.8 x 35mm

Weight

173g

Mounting Type

Through Hole

Maximum Temperature

+70°C

País de Origem

Germany

Detalhes do produto

Transformers PCB Mount, Short Circuit Proof, VB & PT Series

Approvals

ENEC 10; UL recognised component

Standards

EN 61558

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 253,76

R$ 253,76 Each (Sem VAT)

Block 18V ac 2 Output Through Hole PCB Transformer, 3.2VA

R$ 253,76

R$ 253,76 Each (Sem VAT)

Block 18V ac 2 Output Through Hole PCB Transformer, 3.2VA
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Block

Secondary Voltage Rating

18V ac

Power Rating

3.2VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

41mm

Width

30.8mm

Depth

35mm

Dimensions

41 x 30.8 x 35mm

Weight

173g

Mounting Type

Through Hole

Maximum Temperature

+70°C

País de Origem

Germany

Detalhes do produto

Transformers PCB Mount, Short Circuit Proof, VB & PT Series

Approvals

ENEC 10; UL recognised component

Standards

EN 61558

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more