Bolle Safety COVACLEAN, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

Nº de Estoque RS: 123-6214Marca: Bolle SafetyPart Number: COVACLEANIMPA: 311031Distrelec Article No.: 30408630
brand-logo
Ver tudo em Óculos de Segurança

Documentos Técnicos

Especificações

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Vent Type

Indirect Vent

Frame Material

PC/PVC

Lens Material

PC

UV Protection

Yes

Series

COVACLEAN

EN166 Eye Protection

B, 3, 4

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN166 Frame Marking

3

EN175 Welding Safe

No

Vented

Yes

País de Origem

Taiwan, Province Of China

Detalhes do produto

Coverall Covaclean and Covaclave Protective Goggles

Coverall Autoclave goggles are designed for clean rooms giving you protection and comfort when working in high risk environments. A clean neoprene head strap keeps the goggles in place and the safety goggles fit over prescription glasses. The goggles also include an overflow chute for liquids. Platinum technology lenses are coated on both sides and are anti-scratch and anti-fog resistant. Your eyes receive the added protection from large dust particles up to 5 microns and from liquid splashes. Impact resistance is built-in resisting a 6 mm, 0.86 g ball at 120 m/s.

Standards

EN166

Informações de estoque temporariamente indisponíveis.

R$ 276,58

R$ 276,58 Each (Sem VAT)

Bolle Safety COVACLEAN, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

R$ 276,58

R$ 276,58 Each (Sem VAT)

Bolle Safety COVACLEAN, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Vent Type

Indirect Vent

Frame Material

PC/PVC

Lens Material

PC

UV Protection

Yes

Series

COVACLEAN

EN166 Eye Protection

B, 3, 4

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN166 Frame Marking

3

EN175 Welding Safe

No

Vented

Yes

País de Origem

Taiwan, Province Of China

Detalhes do produto

Coverall Covaclean and Covaclave Protective Goggles

Coverall Autoclave goggles are designed for clean rooms giving you protection and comfort when working in high risk environments. A clean neoprene head strap keeps the goggles in place and the safety goggles fit over prescription glasses. The goggles also include an overflow chute for liquids. Platinum technology lenses are coated on both sides and are anti-scratch and anti-fog resistant. Your eyes receive the added protection from large dust particles up to 5 microns and from liquid splashes. Impact resistance is built-in resisting a 6 mm, 0.86 g ball at 120 m/s.

Standards

EN166