Bopla Bocube Alu Series Graphite Grey Aluminium Enclosure, IP66, IP68, IP69, IK07, IK08, Graphite Grey Lid, 299 x 173 x

Nº de Estoque RS: 907-5283Marca: BoplaPart Number: 00126324
brand-logo

Documentos Técnicos

Especificações

Brand

Bopla

Body Material

Aluminium

External Length

299 mm

External Height

60 mm

External Width

173 mm

External Dimensions

299 x 173 x 60mm

Range

Bocube Alu

IP Rating

IP66, IP68, IP69

Colour

Graphite Grey

Lid Colour

Graphite Grey

Flanged

No

Shielded

Yes

Series

Bocube Alu

Number of Knockouts

0

IK Rating

IK07, IK08

Weight

1800g

Gasket Material

Foamed Polyurethane

RAL Code

RAL 7024

País de Origem

Hungary

Detalhes do produto

Bopla Bocube Aluminium Enclosures

Introducing the Bocube aluminium enclosures from Bopla. A unique and innovative general purpose enclosure that is ideal for wall mount or desktop applications in industrial or commercial environments. There are 2 colour finishes available, light grey (RAL7035) or graphite grey (RAL7024). These versatile aluminium enclosures are available in various sizes and feature a captive lid with or without membrane keypad surface

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.965,45

R$ 2.965,45 Each (Sem VAT)

Bopla Bocube Alu Series Graphite Grey Aluminium Enclosure, IP66, IP68, IP69, IK07, IK08, Graphite Grey Lid, 299 x 173 x

R$ 2.965,45

R$ 2.965,45 Each (Sem VAT)

Bopla Bocube Alu Series Graphite Grey Aluminium Enclosure, IP66, IP68, IP69, IK07, IK08, Graphite Grey Lid, 299 x 173 x
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Bopla

Body Material

Aluminium

External Length

299 mm

External Height

60 mm

External Width

173 mm

External Dimensions

299 x 173 x 60mm

Range

Bocube Alu

IP Rating

IP66, IP68, IP69

Colour

Graphite Grey

Lid Colour

Graphite Grey

Flanged

No

Shielded

Yes

Series

Bocube Alu

Number of Knockouts

0

IK Rating

IK07, IK08

Weight

1800g

Gasket Material

Foamed Polyurethane

RAL Code

RAL 7024

País de Origem

Hungary

Detalhes do produto

Bopla Bocube Aluminium Enclosures

Introducing the Bocube aluminium enclosures from Bopla. A unique and innovative general purpose enclosure that is ideal for wall mount or desktop applications in industrial or commercial environments. There are 2 colour finishes available, light grey (RAL7035) or graphite grey (RAL7024). These versatile aluminium enclosures are available in various sizes and feature a captive lid with or without membrane keypad surface

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more