Bopla Bocard (Set) Series ABS, Polycarbonate Wall Box, IP65, Viewing Window, 234 mm x 264 mm x 141mm

Nº de Estoque RS: 656-5907Marca: BoplaPart Number: 20252401.HMT1 BCD 250 G
brand-logo
Ver tudo em Cubos para Parede

Documentos Técnicos

Especificações

Brand

Bopla

External Height

234 mm

External Width

264 mm

External Depth

141mm

Body Material

ABS, Polycarbonate

Transparent Door

Yes

IP Rating

IP65

Chassis Plate

No

Gland Plate

No

Colour

Graphite Grey, Light Grey

RAL Code

RAL 7035

Series

Bocard (Set)

External Mounting Type

Wall-Mounting Holes

Internal Mounting Type

PCB Guide, PCB Mounting Studs

Detalhes do produto

Bocard housing as small switch cabinet

Supplied with

Housing, terminal compartment cover, aluminium front plate and laminated paper separator plate

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.120,67

R$ 3.120,67 Each (Sem VAT)

Bopla Bocard (Set) Series ABS, Polycarbonate Wall Box, IP65, Viewing Window, 234 mm x 264 mm x 141mm

R$ 3.120,67

R$ 3.120,67 Each (Sem VAT)

Bopla Bocard (Set) Series ABS, Polycarbonate Wall Box, IP65, Viewing Window, 234 mm x 264 mm x 141mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Bopla

External Height

234 mm

External Width

264 mm

External Depth

141mm

Body Material

ABS, Polycarbonate

Transparent Door

Yes

IP Rating

IP65

Chassis Plate

No

Gland Plate

No

Colour

Graphite Grey, Light Grey

RAL Code

RAL 7035

Series

Bocard (Set)

External Mounting Type

Wall-Mounting Holes

Internal Mounting Type

PCB Guide, PCB Mounting Studs

Detalhes do produto

Bocard housing as small switch cabinet

Supplied with

Housing, terminal compartment cover, aluminium front plate and laminated paper separator plate

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more