Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bopla Euromas Polymas Series Polyamide Junction Box, IP65, 0, - Terminals, 98 x 64 x 34mm

Nº de Estoque RS: 266-3120Marca: BoplaPart Number: 38102200 PK 102-211
brand-logo
Ver tudo em Caixas de Junção

Documentos Técnicos

Especificações

Brand

Bopla

Dimensions L x W x H

98 x 64 x 34mm

Dimensions (L x W x H)

98 x 64 x 34mm

Material

Polyamide

Length

98mm

Width

64mm

Height

34mm

IP Rating

IP65

Number of Terminals

0, -

Number of Ways

2

Series

Euromas Polymas

País de Origem

Germany

Detalhes do produto

Polyamide Enclosure

Introducing the range of professional junction boxes from BOPLA. These boxes are manufactured from high-quality polyamide that guarantees increased flame, UV and impact resistance. Sealing has been designed to make boxes waterproof according to IP65 level of water protection. Bopla boxes are available with or without cable glands.

Features and Benefits:

• Weatherproof, resistant to ultraviolet, shatterproof and impact resistant
• Cable glands available with selected models
• Manufactured from high-quality polyamide and reinforced with 30% glass bead for increased durability and long life operation
• Finished in grey colour (RAL7035)
• Recessed area for membrane keypads

BOPLA boxes are available with or without cable glands in a variety of sizes:

• 58mm x 64mm x 34mm (one cable gland) - 2663091
• 58mm x 64mm x 34mm (two cable glands) - 2663108
• 98mm x 64mm x 34mm (two cable glands) - 2663120
• 98mm x 64mm x 34mm (four cable glands) - 2663126

• 58mm x 64mm x 34mm (NO cable glands) - 2663085
• 98mm x 64mm x 34mm (NO cable glands) - 2663114

Typical Application:
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.

Typically junction boxes are used for;

• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs

Approvals & Certification:

• IP 65/DIN EN 60529
• Glow wire test 750°C acc. to EN 60695-2-11

FAQs:
Does this box come with terminal?

No, this box does not come with a terminal.

What's included in the set?

Boxes are supplied complete with:
• Set of lid screws
• Moulded on cable glands (*models with cable glands only)
• Clamping cage

Informações de estoque temporariamente indisponíveis.

R$ 595,92

R$ 595,92 Each (Sem VAT)

Bopla Euromas Polymas Series Polyamide Junction Box, IP65, 0, - Terminals, 98 x 64 x 34mm

R$ 595,92

R$ 595,92 Each (Sem VAT)

Bopla Euromas Polymas Series Polyamide Junction Box, IP65, 0, - Terminals, 98 x 64 x 34mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Bopla

Dimensions L x W x H

98 x 64 x 34mm

Dimensions (L x W x H)

98 x 64 x 34mm

Material

Polyamide

Length

98mm

Width

64mm

Height

34mm

IP Rating

IP65

Number of Terminals

0, -

Number of Ways

2

Series

Euromas Polymas

País de Origem

Germany

Detalhes do produto

Polyamide Enclosure

Introducing the range of professional junction boxes from BOPLA. These boxes are manufactured from high-quality polyamide that guarantees increased flame, UV and impact resistance. Sealing has been designed to make boxes waterproof according to IP65 level of water protection. Bopla boxes are available with or without cable glands.

Features and Benefits:

• Weatherproof, resistant to ultraviolet, shatterproof and impact resistant
• Cable glands available with selected models
• Manufactured from high-quality polyamide and reinforced with 30% glass bead for increased durability and long life operation
• Finished in grey colour (RAL7035)
• Recessed area for membrane keypads

BOPLA boxes are available with or without cable glands in a variety of sizes:

• 58mm x 64mm x 34mm (one cable gland) - 2663091
• 58mm x 64mm x 34mm (two cable glands) - 2663108
• 98mm x 64mm x 34mm (two cable glands) - 2663120
• 98mm x 64mm x 34mm (four cable glands) - 2663126

• 58mm x 64mm x 34mm (NO cable glands) - 2663085
• 98mm x 64mm x 34mm (NO cable glands) - 2663114

Typical Application:
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.

Typically junction boxes are used for;

• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs

Approvals & Certification:

• IP 65/DIN EN 60529
• Glow wire test 750°C acc. to EN 60695-2-11

FAQs:
Does this box come with terminal?

No, this box does not come with a terminal.

What's included in the set?

Boxes are supplied complete with:
• Set of lid screws
• Moulded on cable glands (*models with cable glands only)
• Clamping cage