Bopla Euromas II Series Light Grey Polycarbonate Enclosure, IP65, Light Grey Lid, 250 x 160 x 92mm

Nº de Estoque RS: 364-8059Marca: BoplaPart Number: 62240000 EM 240
brand-logo

Documentos Técnicos

Especificações

Brand

Bopla

Body Material

Polycarbonate

External Length

250 mm

External Height

92 mm

External Width

160 mm

External Dimensions

250 x 160 x 92mm

Range

Euromas II

IP Rating

IP65

Colour

Light Grey

Lid Colour

Light Grey

Flanged

No

Shielded

No

Series

Euromas II

Weight

598g

Gasket Material

Polychloroprene

RAL Code

RAL 7035

País de Origem

Germany

Detalhes do produto

Euromas II Polycarbonate Enclosures

Introducing a range of polycarbonate enclosures from Bopla. The Euromas II range is an excellent choice to house electronic and electrical components, made of polycarbonate and presented in a light grey colour (RAL7035). These general purpose enclosures are the ideal solution for all your enclosure protection both indoors and outdoors.

Informações de estoque temporariamente indisponíveis.

R$ 1.315,96

R$ 1.315,96 Each (Sem VAT)

Bopla Euromas II Series Light Grey Polycarbonate Enclosure, IP65, Light Grey Lid, 250 x 160 x 92mm

R$ 1.315,96

R$ 1.315,96 Each (Sem VAT)

Bopla Euromas II Series Light Grey Polycarbonate Enclosure, IP65, Light Grey Lid, 250 x 160 x 92mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Bopla

Body Material

Polycarbonate

External Length

250 mm

External Height

92 mm

External Width

160 mm

External Dimensions

250 x 160 x 92mm

Range

Euromas II

IP Rating

IP65

Colour

Light Grey

Lid Colour

Light Grey

Flanged

No

Shielded

No

Series

Euromas II

Weight

598g

Gasket Material

Polychloroprene

RAL Code

RAL 7035

País de Origem

Germany

Detalhes do produto

Euromas II Polycarbonate Enclosures

Introducing a range of polycarbonate enclosures from Bopla. The Euromas II range is an excellent choice to house electronic and electrical components, made of polycarbonate and presented in a light grey colour (RAL7035). These general purpose enclosures are the ideal solution for all your enclosure protection both indoors and outdoors.